StarTech.com Serial Device Server, 1 Ethernet Port, 1 Serial Port, RS232 Interface

Indisponible
RS n'aura plus ce produit en stock.
N° de stock RS:
898-8504
Numéro d'article Distrelec:
302-52-581
Référence fabricant:
NETRS2321POE
Fabricant:
StarTech.com
Recherchez des produits similaires en sélectionnant un ou plusieurs attributs.
Sélectionner tout

Marque

StarTech.com

Interface

RS232

Transmission Speed

115.2kbit/s

Number of Serial Ports

1

Number of Ethernet Ports

1

Pays d'origine :
TW

StarTech.com Device Server, 0.3A Input Current, 1.2W Power Consumption - NETRS2321POE


Choose this device server from StarTech.com to connect an RS232 accessory to your Ethernet network. It supports PoE, so there's no need for an additional power supply. Thanks to its low power consumption of just 1.2W, this is an energy-efficient option. You can use it with card readers, serial printers and process control equipment for versatility.

Features & Benefits


High-speed data transferThis component supports data transfer rates up to 115.2Kbps for high-speed performance.
Wide compatibilityThe server is suitable for use with Windows 2000, XP 32bit, and Vista 32bit for compatibility with many devices.

Applications


• MTBF of 233,403 hours for long-lasting performance
• Input voltage of 110 to 240V AC for use in low-power systems

FAQs


• Industrial Serial over IP Device Server
• Universal Power Adapter (NA/UK/EU)
• Driver CD
• Instruction Manual

What size is this unit?It has compact dimensions of 107 (length) x 66.3 (width) x 25.4mm (height), so it's portable and won't use much space in your setup.

Liens connexes