Exsys Serial Device Server 2, 115.2 kbps Baud Rate

Indisponible
RS n'aura plus ce produit en stock.
N° de stock RS:
284-4439
Numéro d'article Distrelec:
125-76-048
Référence fabricant:
EX-6031POE
Fabricant:
Exsys
Recherchez des produits similaires en sélectionnant un ou plusieurs attributs.
Sélectionner tout

Marque

Exsys

Product Type

Serial Device Server

Accessory Type

Server

Nominal Supply Voltage

12 V

Operating System

All OS

Number of Ports

2

Minimum Operating Temperature

0°C

Connection Port

RJ45, RS232

Maximum Operating Temperature

55°C

Standards/Approvals

CE

Maximum Baud Rate

115.2kbps

Pays d'origine :
TW
The metal box series data gateway is a reliable solution designed to connect your serial devices to the Internet instantly. With Power-over-Ethernet capability, this gateway offers simple and cost-effective network connectivity for multiple serial devices. Its easy installation and diverse application make it an ideal choice for critical network applications.

Samsung S3C4510B Chipset for reliable performance

Supports serial data transfer rates from 50 Baud to 115.2KBaud

Compact size of 107 x 66 x 25 mm for easy installation

DIN-Rail Kit for flexible mounting options

Liens connexes