Infineon Magnetic Current Sensor Evaluation Board for TLI4971_MS2GO XMC1100, TLI4971-A120T

Offre groupée disponible
Consulter les options de prix de gros

Sous-total (1 unité)*

21,07 €

(TVA exclue)

25,49 €

(TVA incluse)

Add to Basket
sélectionner ou taper la quantité
En stock
  • Plus 14 unité(s) expédiée(s) à partir du 17 novembre 2026
Besoin de plus? Cliquez sur " Vérifier les dates de livraison " pour plus de détails

Unité
Prix par unité
1 - 421,07 €
5 - 920,51 €
10 - 2419,99 €
25 +19,49 €

*Prix donné à titre indicatif

N° de stock RS:
260-1171
Référence fabricant:
TLI4971MS2GOTOBO1
Fabricant:
Infineon
Recherchez des produits similaires en sélectionnant un ou plusieurs attributs.
Sélectionner tout

Marque

Infineon

Product Type

Processor & Microcontroller Development Kit

Sensor Technology

Magnetic Current Sensor

Featured Device

TLI4971_MS2GO

For Use With

XMC1100, TLI4971-A120T

Kit Classification

Evaluation Board

Standards/Approvals

RoHS

Infineon Processor & Microcontroller Development Kit, Magnetic Current Sensor Technology, Evaluation Board Classification - TLI4971MS2GOTOBO1


This WiFi antenna is designed for robust external applications, specifically catering to 5 GHz wireless networks. With a round physical form, it stands at a height of 78.7mm, making it suitable for various industrial environments. The antenna features a female N Type connector and is built to withstand extreme temperatures, ranging from -40°C to +70°C, ensuring optimal performance across diverse conditions.

Features & Benefits


• High gain of 6 dBi enhances signal strength for effective connectivity

• Omnidirectional radiation pattern provides a 360° coverage area

• IP65 rating ensures weatherproof performance in harsh environments

• Supports WLAN frequencies from 5.15 to 5.85 GHz for versatility

• Optimised for use with IoT devices and industrial WiFi solutions

• Compatible with through-hole mounting for easy installation

Applications


• Utilised in industrial automation systems for reliable wireless communication

• Suitable for smart factories requiring constant connectivity

• Effective in wireless networks supporting IoT device integration

• Ideal for outdoor infrastructure needing weatherproof WiFi solutions

• Used with RCoax systems for enhanced network performance

How does the antenna perform in adverse weather conditions?


The antenna's IP65 rating ensures it is protected against dust and water jets, making it ideal for outdoor installations in various weather conditions.

What types of wireless networks can this antenna support?


It is designed specifically for WLAN networks operating within the 5 GHz frequency band, offering enhanced performance for devices connected to these networks.

Can this antenna be easily mounted on various surfaces?


Yes, it features a through-hole mounting option, allowing for secure installation on different surfaces, ensuring stability in various industrial environments.

What is the significance of the omnidirectional radiation pattern?


The omnidirectional design facilitates the transmission of signals in all directions, resulting in consistent coverage without the need for directional alignment.

What materials are used in the antenna's construction?


The outer shell is crafted from durable polycarbonate, ensuring longevity and resilience in challenging operational settings.

Liens connexes

Soyez le/la premier·ère à être informé de nos nouveautés produits et de nos offres spéciales.

adresse e-mail

Les données personnelles que vous nous fournissez en vous inscrivant à cette liste de diffusion seront traitées conformément à notre politique de confidentialité.