Infineon TLE493DW2B6MS2GOTOBO1 3D Magnetic Sensor Evaluation Board for TLE493D-W2B6 MS2GO XMC1100, XMC4200, TLE493D-W2B6

Bénéficiez d'une remise sur les achats en gros

Ajoutez 5 de plus pour économiser 3,65 €

Consulter les options de prix de gros

Sous-total (1 unité)*

28,33 €

(TVA exclue)

34,28 €

(TVA incluse)

Add to Basket
sélectionner ou taper la quantité
En stock
  • Plus 4 unité(s) expédiée(s) à partir du 17 novembre 2026
Besoin de plus? Cliquez sur " Vérifier les dates de livraison " pour plus de détails

Unité
Prix par unité
Économie
1 - 428,33 €-
5 - 927,60 €3,65 €
10 +26,93 €14,00 €

*Prix donné à titre indicatif

N° de stock RS:
260-1166
Référence fabricant:
TLE493DW2B6MS2GOTOBO1
Fabricant:
Infineon
Recherchez des produits similaires en sélectionnant un ou plusieurs attributs.
Sélectionner tout

Marque

Infineon

Product Type

Processor & Microcontroller Development Kit

Sensor Technology

3D Magnetic Sensor

Featured Device

TLE493D-W2B6 MS2GO

For Use With

XMC1100, XMC4200, TLE493D-W2B6

Kit Classification

Evaluation Board

Kit Name

TLE493DW2B6MS2GOTOBO1

Standards/Approvals

RoHS

Infineon Processor & Microcontroller Development Kit, 3D Magnetic Sensor Technology, Evaluation Board Classification - TLE493DW2B6MS2GOTOBO1


This 3D Magnetic Sensor Development Kit offers a robust platform for evaluating the Infineon TLE493D-W2B6 sensor technology. Ideally suited for users in automation, electronics, and electrical engineering, this compact evaluation board combines the XMC1100 and XMC4200 microcontrollers, allowing for sophisticated magnetic measurements and easy integration into projects.

Features & Benefits


• Integrates XMC1100 and XMC4200 microcontrollers for versatile requirements

• Supports USB connection for easy programming and debugging

• Includes a 3D Hall sensor for precise magnetic field detection

• Compact design facilitates integration into various setups

• Software package offers a graphical interface for user-friendly operation

Applications


• Used for prototyping magnetic sensing

• Enables development of joystick and linear slider interfaces

• Ideal for automation systems requiring precise magnetic measurements

• Suitable for educational purposes in electronics and sensor technology

• Effective in R&D for advanced magnetic sensor

How can I connect the evaluation board to my computer for initial setup?


Simply connect the EvalBoard to your PC using the provided micro USB cable. Ensure the power LED lights up, indicating a successful connection.

What types of software are available for use with the kit?


The kit includes a graphical user interface for sensor evaluation, firmware for communication, and necessary USB drivers, all available for download.

Can the kit be powered externally, and if so, how?


Yes, the kit can be powered by an external 5V DC supply connected through the micro USB port, whilst a built-in voltage regulator ensures stable operation.

How does the sensor handle different measurement modes?


The sensor offers various modes including low power, fast, and master controlled modes, allowing for flexibility in measurement rates and power consumption strategies.

Is additional hardware required for specific applications with this kit?


While it is self-contained, various extension modules such as joysticks and linear sliders can enhance its functionality for specific applications, making it more versatile for user needs.

Liens connexes

Soyez le/la premier·ère à être informé de nos nouveautés produits et de nos offres spéciales.

adresse e-mail

Les données personnelles que vous nous fournissez en vous inscrivant à cette liste de diffusion seront traitées conformément à notre politique de confidentialité.