ams OSRAM AS5047P-TS_EK_AB Position Sensor Adapter Board for AS5047P AS5000

Indisponible
RS n'aura plus ce produit en stock.
N° de stock RS:
340-644
Référence fabricant:
AS5047P-TS_EK_AB
Fabricant:
ams OSRAM
Recherchez des produits similaires en sélectionnant un ou plusieurs attributs.
Sélectionner tout

Marque

ams OSRAM

Sensor Technology

Position Sensor

Featured Device

AS5047P

For Use With

AS5000

Kit Classification

Adapter Board

Kit Name

AS5047P-TS_EK_AB

Pays d'origine :
AT
The ams OSRAM Adapter board allows an easy and fast evaluation of the AS5047P rotary magnetic position sensor in the lab or together with an existing system. This small board is fully assembled with the AS5047P position sensor and its necessary external components. All relevant signals are available on a dual-row 2.54mm 4-pin header footprint and can be easily wired to an existing application.

Compact design for seamless integration
Supports multiple output interfaces
Suitable for motor control and rotary position sensing