HARTING Male 4 way M12 to Male 4 way M12 Cable Assembly, 7.2 m
- N° de stock RS:
- 740-421
- Référence fabricant:
- 09482222011072
- Fabricant:
- HARTING
Visuel non contractuel
Sous-total (1 sachet de 10 unités)*
1 089,14 €
(TVA exclue)
1 317,86 €
(TVA incluse)
Frais de livraison offerts pour toute commande de plus de 90,00 €
Temporairement en rupture de stock
- Expédition à partir du 11 mars 2027
Besoin de plus? Cliquez sur " Vérifier les dates de livraison " pour plus de détails
Sachet(s) | Le Sachet | Prix par unité* |
|---|---|---|
| 1 + | 1 089,14 € | 108,914 € |
*Prix donné à titre indicatif
- N° de stock RS:
- 740-421
- Référence fabricant:
- 09482222011072
- Fabricant:
- HARTING
Spécifications
Documentation technique
Législations et de normes
Détails du produit
Recherchez des produits similaires en sélectionnant un ou plusieurs attributs.
Sélectionner tout | Attribut | Valeur |
|---|---|---|
| Marque | HARTING | |
| Product Type | Cable Assembly | |
| Jacket Colour | Black | |
| Cable Length | 7.2m | |
| Jacket Material | Elastomer | |
| Number of Contacts A | 4 | |
| Connector Gender A | Male | |
| Connector Type A | M12 | |
| Connector Type B | M12 | |
| Number of Contacts B | 4 | |
| Connector Gender B | Male | |
| IP Rating | IP65, IP67 | |
| Standards/Approvals | RoHS | |
| Sélectionner tout | ||
|---|---|---|
Marque HARTING | ||
Product Type Cable Assembly | ||
Jacket Colour Black | ||
Cable Length 7.2m | ||
Jacket Material Elastomer | ||
Number of Contacts A 4 | ||
Connector Gender A Male | ||
Connector Type A M12 | ||
Connector Type B M12 | ||
Number of Contacts B 4 | ||
Connector Gender B Male | ||
IP Rating IP65, IP67 | ||
Standards/Approvals RoHS | ||
- Pays d'origine :
- RO
The HARTING cable assembly is designed for railway applications, featuring pre-assembled connectors on both ends for ease of installation. With a length of 7.2 metres, it provides reliable connectivity in demanding environments.
Features & Benefits
Cable assemblies provide ready-to-use solutions for quick installation
Pre-assembled on both sides reduces installation time and complexity
Copper cable ensures excellent conductivity and durability
Designed specifically for railway applications enhances safety and compliance
Cable length of 7.2 m offers flexibility in installation
IP65 and IP67 ratings ensure protection against dust and water ingress
Jacket material MADE of elastomer provides resilience in harsh conditions
Compliant with China RoHS 50, EN 45545-2, and RoHS standards ensures environmental safety
Applications
Used in railway systems for reliable connectivity
Suitable for control panels in transportation infrastructure
Employed in automated machinery within railway maintenance
Installed in outdoor electrical enclosures for railway applications
Effective in building automation for railway station lighting
What is the IP rating for this cable assembly?
The IP rating is IP65 and IP67, providing protection against dust and water.
Is this cable assembly compliant with environmental standards?
Yes, it complies with China RoHS, EN 45545-2, and RoHS standards.
What is the length of this cable assembly?
The cable assembly length is 7.2 metres.
Liens connexes
- HARTING Male 4 way M12 to Male 4 way M12 Cable Assembly, 4 m
- HARTING Male 4 way M12 to Male 4 way M12 Cable Assembly, 14 m
- HARTING Male 4 way M12 to Male 4 way M12 Cable Assembly, 3 m
- HARTING Male 4 way M12 to Male 4 way M12 Cable Assembly, 7.5 m
- HARTING Male 4 way M12 to Male 4 way M12 Cable Assembly, 18 m
- HARTING Male 4 way M12 to Male 4 way M12 Cable Assembly, 6.8 m
- HARTING Male 4 way M12 to Male 4 way M12 Cable Assembly, 10 m
- HARTING Male 4 way M12 to Male 4 way M12 Cable Assembly, 13 m
