HARTING Male 4 way M12 to Male 4 way M12 Cable Assembly, 10 m
- N° de stock RS:
- 740-284
- Référence fabricant:
- 09482280011100
- Fabricant:
- HARTING
Visuel non contractuel
Sous-total (1 sachet de 10 unités)*
1 304,28 €
(TVA exclue)
1 578,18 €
(TVA incluse)
Frais de livraison offerts pour toute commande de plus de 90,00 €
Temporairement en rupture de stock
- Expédition à partir du 16 février 2027
Besoin de plus? Cliquez sur " Vérifier les dates de livraison " pour plus de détails
Sachet(s) | Le Sachet | Prix par unité* |
|---|---|---|
| 1 + | 1 304,28 € | 130,428 € |
*Prix donné à titre indicatif
- N° de stock RS:
- 740-284
- Référence fabricant:
- 09482280011100
- Fabricant:
- HARTING
Spécifications
Documentation technique
Législations et de normes
Détails du produit
Recherchez des produits similaires en sélectionnant un ou plusieurs attributs.
Sélectionner tout | Attribut | Valeur |
|---|---|---|
| Marque | HARTING | |
| Product Type | Cable Assembly | |
| Jacket Material | Elastomer | |
| Jacket Colour | Black | |
| Cable Length | 10m | |
| Number of Contacts A | 4 | |
| Connector Type A | M12 | |
| Connector Gender A | Male | |
| Connector Type B | M12 | |
| Number of Contacts B | 4 | |
| Connector Gender B | Male | |
| Standards/Approvals | RoHS | |
| IP Rating | IP65, IP67 | |
| Sélectionner tout | ||
|---|---|---|
Marque HARTING | ||
Product Type Cable Assembly | ||
Jacket Material Elastomer | ||
Jacket Colour Black | ||
Cable Length 10m | ||
Number of Contacts A 4 | ||
Connector Type A M12 | ||
Connector Gender A Male | ||
Connector Type B M12 | ||
Number of Contacts B 4 | ||
Connector Gender B Male | ||
Standards/Approvals RoHS | ||
IP Rating IP65, IP67 | ||
- Pays d'origine :
- RO
The HARTING cable assembly features a 10-metre length with straight and angled male M12 connectors on either end. Designed for robust performance, it ensures reliable connectivity in various industrial applications while providing IP65 and IP67 protection against dust and water ingress.
Features & Benefits
IP65 and IP67 ratings provide protection against dust and water ingress
Pre-assembled on both sides reduces installation time and complexity
Copper cable construction ensures excellent conductivity and durability
Elastomer jacket material offers flexibility and resistance to environmental factors
Straight and angled male M12 connectors enhance installation versatility
Compliant with China RoHS and EN 45545-2 standards for safety and environmental regulations
4 contacts on each connector support efficient signal transmission
Black jacket colour provides a professional appearance and easy identification
Applications
Used in industrial automation systems
Suitable for control panels and switchgear assemblies
Employed in manufacturing and assembly lines
Installed in outdoor electrical enclosures
Effective in building automation for lighting and HVAC control
What is the IP rating for this cable assembly?
The cable assembly has an IP rating of IP65 and IP67.
What is the length of this cable assembly?
The cable assembly has a length of 10 metres.
Is this product compliant with RoHS standards?
Yes, this product is compliant with China RoHS and RoHS standards.
Liens connexes
- HARTING Male 4 way M12 to Male 4 way M12 Cable Assembly, 4 m
- HARTING Male 4 way M12 to Male 4 way M12 Cable Assembly, 14 m
- HARTING Male 4 way M12 to Male 4 way M12 Cable Assembly, 3 m
- HARTING Male 4 way M12 to Male 4 way M12 Cable Assembly, 7.5 m
- HARTING Male 4 way M12 to Male 4 way M12 Cable Assembly, 18 m
- HARTING Male 4 way M12 to Male 4 way M12 Cable Assembly, 6.8 m
- HARTING Male 4 way M12 to Male 4 way M12 Cable Assembly, 13 m
- HARTING Male 4 way M12 to Male 4 way M12 Cable Assembly, 12 m
