TE Connectivity Male 12 way Straight to Straight Sensor Actuator Cable
- N° de stock RS:
- 482-013
- Numéro d'article Distrelec:
- 303-52-089
- Référence fabricant:
- 2287598-5
- Fabricant:
- TE Connectivity
Sous-total (1 unité)*
584,17 €
(TVA exclue)
706,85 €
(TVA incluse)
Frais de livraison offerts pour toute commande de plus de 90,00 €
Stocké-e par le fabricant
- Prêt à être expédié à partir du 14 décembre 2026
Besoin de plus? Cliquez sur " Vérifier les dates de livraison " pour plus de détails
Unité | Prix par unité |
|---|---|
| 1 + | 584,17 € |
*Prix donné à titre indicatif
- N° de stock RS:
- 482-013
- Numéro d'article Distrelec:
- 303-52-089
- Référence fabricant:
- 2287598-5
- Fabricant:
- TE Connectivity
Spécifications
Documentation technique
Législations et de normes
Détails du produit
Recherchez des produits similaires en sélectionnant un ou plusieurs attributs.
Sélectionner tout | Attribut | Valeur |
|---|---|---|
| Marque | TE Connectivity | |
| Product Type | Sensor Actuator Cable | |
| Series | 228 | |
| Jacket Colour | Blue | |
| Connector Type A | Straight | |
| Connector Gender A | Male | |
| Number of Contacts A | 12 | |
| Connector Type B | Straight | |
| Standards/Approvals | 2016, China RoHS 2 Directive MIIT Order No 32, EU ELV Directive 2000/53/EC, EU REACH Regulation (EC) No. 1907/2006, EU RoHS Directive 2011/65/EU, UL Report | |
| Sélectionner tout | ||
|---|---|---|
Marque TE Connectivity | ||
Product Type Sensor Actuator Cable | ||
Series 228 | ||
Jacket Colour Blue | ||
Connector Type A Straight | ||
Connector Gender A Male | ||
Number of Contacts A 12 | ||
Connector Type B Straight | ||
Standards/Approvals 2016, China RoHS 2 Directive MIIT Order No 32, EU ELV Directive 2000/53/EC, EU REACH Regulation (EC) No. 1907/2006, EU RoHS Directive 2011/65/EU, UL Report | ||
- Pays d'origine :
- CH
The TE Connectivity advanced product offers exceptional performance in demanding environments, designed specifically for efficient connectivity solutions. Integrated with a robust architecture, it ensures reliability and optimal power delivery across various applications. Benefiting from innovative engineering, this device is engineered to withstand the test of time while meeting the rigorous demands of modern electronic systems. The user-friendly design allows for effortless integration, enabling engineers to enhance their projects without compromise. With a focus on sustainability, this product adheres to stringent compliance standards, promoting environmentally conscious practices in electronics manufacturing. It is the ideal choice for professionals seeking superior performance and dependability in their connectivity needs.
Designed for optimal power delivery with a 12W capacity
Features a compact design with 12 pins for efficient connectivity
Manufactured to comply with industry standards for EU RoHS compliance
Offers a comprehensive range of documentation for ease of integration
Provides users with multiple CAD file options for project support
Liens connexes
- TE Connectivity Male Straight to Straight Sensor Actuator Cable
- TE Connectivity Straight to Straight Sensor Actuator Cable
- TE Connectivity Male 8 way Straight to Straight Sensor Actuator Cable, 12 m
- TE Connectivity Male 4 way Straight to 4 way Straight Sensor Actuator Cable, 12 m
- TE Connectivity Male 8 way Straight to 8 way M8 12 m
- Pilz Female 12 way Straight to Male 12 way Straight Sensor Actuator Cable, 1 m
- HARTING Female 12 way Straight to Male 12 way Straight Sensor Actuator Cable, 5 m
- HARTING Female 12 way Straight to Male 12 way Straight Sensor Actuator Cable, 1 m
