TE Connectivity Male Straight to Straight Sensor Actuator Cable
- N° de stock RS:
- 476-272
- Numéro d'article Distrelec:
- 303-52-085
- Référence fabricant:
- 2287598-1
- Fabricant:
- TE Connectivity
Sous-total (1 unité)*
499,92 €
(TVA exclue)
604,90 €
(TVA incluse)
Frais de livraison offerts pour toute commande de plus de 90,00 €
Stocké-e par le fabricant
- Prêt à être expédié à partir du 14 décembre 2026
Besoin de plus? Cliquez sur " Vérifier les dates de livraison " pour plus de détails
Unité | Prix par unité |
|---|---|
| 1 + | 499,92 € |
*Prix donné à titre indicatif
- N° de stock RS:
- 476-272
- Numéro d'article Distrelec:
- 303-52-085
- Référence fabricant:
- 2287598-1
- Fabricant:
- TE Connectivity
Spécifications
Documentation technique
Législations et de normes
Détails du produit
Recherchez des produits similaires en sélectionnant un ou plusieurs attributs.
Sélectionner tout | Attribut | Valeur |
|---|---|---|
| Marque | TE Connectivity | |
| Series | 228 | |
| Product Type | Sensor Actuator Cable | |
| Jacket Colour | Blue | |
| Connector Gender A | Male | |
| Connector Type A | Straight | |
| Connector Type B | Straight | |
| Standards/Approvals | 2016 Restricted Materials Above Threshold, China RoHS 2 Directive MIIT Order No 32, EU REACH Regulation (EC) No. 1907/2006, EU RoHS Directive 2011/65/EU Compliant with Exemptions | |
| Sélectionner tout | ||
|---|---|---|
Marque TE Connectivity | ||
Series 228 | ||
Product Type Sensor Actuator Cable | ||
Jacket Colour Blue | ||
Connector Gender A Male | ||
Connector Type A Straight | ||
Connector Type B Straight | ||
Standards/Approvals 2016 Restricted Materials Above Threshold, China RoHS 2 Directive MIIT Order No 32, EU REACH Regulation (EC) No. 1907/2006, EU RoHS Directive 2011/65/EU Compliant with Exemptions | ||
- Pays d'origine :
- CZ
The TE Connectivity ARISO is a cutting-edge solution designed to meet the demanding needs of various applications, offering efficient performance with its compact, 12W output. This innovative component features a four-pin configuration, providing versatility and ease of integration into existing systems. With a keen focus on compliance, the device adheres to crucial environmental regulations, making it suitable for use in eco-conscious projects. This part is particularly recognised for its reliability and steadfast performance across a range of operating conditions, ensuring peace of mind for engineers and designers alike. The design incorporates advanced technology that optimises functionality while maintaining a low environmental footprint, reinforcing its position as a go-to component in contemporary electronic designs.
Exceptional compliance with EU RoHS Directive for environmentally friendly operation
Compact form factor allows for effortless integration into various applications
High performance rating ensures dependable output in demanding situations
Designed to meet stringent industry standards for component reliability
Enhanced usability with a straightforward four pin configuration
Supports future sustainability initiatives with low halogen content
Proven history of performance in diverse electronic setups
Liens connexes
- TE Connectivity Male 12 way Straight to Straight Sensor Actuator Cable
- TE Connectivity Straight to Straight Sensor Actuator Cable
- TE Connectivity Male Straight to Straight Sensor Actuator Cable, 7 m
- TE Connectivity Male 8 way Straight to Straight Sensor Actuator Cable, 11 m
- TE Connectivity Male 4 way Straight to 4 way Straight Sensor Actuator Cable, 1 m
- TE Connectivity Male 8 way Straight to Male Straight Sensor Actuator Cable, 8.5 m
- TE Connectivity Male 3 way Straight to Unterminated Sensor Actuator Cable, 1.5 m
- TE Connectivity Male 4 way Straight to Unterminated Sensor Actuator Cable, 1.5 m
