WIKA, L-BFT-S Series Float for Use with Magnetic Level Gauge BFT-S
- N° de stock RS:
- 269-0670
- Référence fabricant:
- 48770820
- Fabricant:
- WIKA
Sous-total (1 unité)*
330,09 €
(TVA exclue)
399,41 €
(TVA incluse)
Frais de livraison offerts pour toute commande de plus de 75,00 €
Temporairement en rupture de stock
- Expédition à partir du 16 mars 2026
Besoin de plus? Cliquez sur " Vérifier les dates de livraison " pour plus de détails
Unité | Prix par unité |
|---|---|
| 1 + | 330,09 € |
*Prix donné à titre indicatif
- N° de stock RS:
- 269-0670
- Référence fabricant:
- 48770820
- Fabricant:
- WIKA
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
| Marque | WIKA | |
| Accessory Type | Float | |
| For Use With | Magnetic Level Gauge BFT-S | |
| Application | Sensor | |
| Series | L-BFT-S | |
| Sélectionner tout | ||
|---|---|---|
Marque WIKA | ||
Accessory Type Float | ||
For Use With Magnetic Level Gauge BFT-S | ||
Application Sensor | ||
Series L-BFT-S | ||
Statut RoHS non applicable
- Pays d'origine :
- DE
The WIKA Float for Magnetic Level Gauge is for the monitoring of liquids in bypass level indicators. The magnetic system built into the float transmits the liquid level, contact free, to externally mounted displays, switches and sensors. Due to its omni directional, radial magnetic field, a guide within the tube is not needed.
Sealed and pressure retaining design
Corrosion resistant material
Corrosion resistant material
Liens connexes
- WIKA, L-BFT-S Series Float for Use with Magnetic Level Gauge BFT-S
- WIKA, L-BFT-S Series Float for Use with Magnetic Level Gauge BFT-H
- WIKA 200mm Cable Length for Use with Magnetic Level Gauge BFT-S, 50mm Probe
- WIKA 225mm Cable Length for Use with Magnetic Level Gauge BFT-S, 50mm Probe
- WIKA 215mm Cable Length for Use with Magnetic Level Gauge BFT-S, 50.8mm Probe
- WIKA 275mm Cable Length for Use with Magnetic Level Gauge BFT-S, 50mm Probe
- WIKA 150mm Cable Length for Use with Magnetic Level Gauge BFT-S, 50.8mm Probe
- WIKA 335mm Cable Length for Use with Magnetic Level Gauge BFT-S, 50mm Probe