ABB, JSM Orion05 Series Bracket for Use with Orion3, No declaration needed Declaration of Conformity - CE Standard
- N° de stock RS:
- 253-1487
- Référence fabricant:
- 2TLA022310R0300
- Fabricant:
- ABB
Actuellement indisponible
Nous ne savons pas si cet article sera de nouveau disponible. RS a l'intention de le retirer de son assortiment sous peu.
- N° de stock RS:
- 253-1487
- Référence fabricant:
- 2TLA022310R0300
- Fabricant:
- ABB
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
| Marque | ABB | |
| Product Type | Bracket | |
| Accessory Type | Bracket | |
| For Use With | Orion3 | |
| Series | JSM Orion05 | |
| Hazardous Area Certification | No | |
| Height | 56mm | |
| Depth | 28mm | |
| Standards/Approvals | No declaration needed Declaration of Conformity - CE | |
| Sélectionner tout | ||
|---|---|---|
Marque ABB | ||
Product Type Bracket | ||
Accessory Type Bracket | ||
For Use With Orion3 | ||
Series JSM Orion05 | ||
Hazardous Area Certification No | ||
Height 56mm | ||
Depth 28mm | ||
Standards/Approvals No declaration needed Declaration of Conformity - CE | ||
Statut RoHS non applicable
- Pays d'origine :
- IT
The ABB JSM orion05 is a 4 rotation bracket\s for Orion3. For 500, 800 and 900 mm units, 2 brackets should be used per unit (active or passive unit) and for 1200 mm units, 3 brackets should be used per unit
For use with orion3 base light grids
Liens connexes
- ABB 13A Fused Connection Unit No declaration needed Declaration of Conformity - CE IP20
- ABB 13A Fused Connection Unit Declaration of Conformity - CE IP20
- ABB 13A Fused Connection Unit Declaration of Conformity - CE 9AKK106930A7740 IP20
- ABB 13A Switched Fused Connection Unit No Declaration Needed (CE) IP20
- ABB 8 VA Bell Transformer Declaration of Conformity - CE
- ABB 15 VA Bell Transformer 12 V Secondary, Declaration of Conformity - CE
- ABB 8 VA Bell Transformer 12 V ac Secondary, Declaration of Conformity - CE
- ABB 16 VA Bell Transformer Declaration of Conformity - CE