SICK, BEF Series Mounting Bracket Bracket for Use with SICK W100

Sous-total (1 unité)*

14,57 €

(TVA exclue)

17,63 €

(TVA incluse)

Add to Basket
sélectionner ou taper la quantité
Informations sur le stock actuellement non accessibles - Veuillez vérifier plus tard
Unité
Prix par unité
1 +14,57 €

*Prix donné à titre indicatif

N° de stock RS:
225-0094
Référence fabricant:
BEF-W100-A
Fabricant:
SICK
Recherchez des produits similaires en sélectionnant un ou plusieurs attributs.
Sélectionner tout

Marque

SICK

Product Type

Mounting Bracket

Sub Type

Bracket

Accessory Type

Mounting Bracket

For Use With

SICK W100

Series

BEF

Height

32.4mm

Hazardous Area Certification

No

Width

29.3mm

Standards/Approvals

No

Pays d'origine :
CN

SICK BEF Series Mounting Bracket, 32.4mm Height, 29.3mm Width - BEF-W100-A


This mounting bracket provides a Compact solution for securing a SICK W100 sensor in industrial settings. It serves as an accessory to position and stabilise the sensor, enabling repeatable alignment for automation, electronics and mechanical installations. The component is part of the BEF range and is intended for use where a streamlined, low-profile mount is required.

Features and Benefits:


• Compatible with SICK W100 sensors for straightforward integration
• Narrow footprint reduces space requirements on panels
• Durable construction for routine industrial usage
• Compact width supports dense sensor arrays
• Low-profile height enables close-to-surface mounting

Applications


• Suitable for fixed-position sensor mounting in conveyor systems
• Ideal for sensor installations in control cabinets with restricted space
• Used with machine-vision or presence-detection setups in automation
• Can be used for retrofitting or replacing worn sensor mounts on production lines

What physical envelope should I allow when planning installation?


Allow for a Compact bracket of modest height and slim width to fit tight mounting zones and enable neat cable routing.

Is this bracket appropriate for hazardous-area setups?


It is not certified for hazardous-area applications and should be reserved for standard industrial environments.

Which field professionals typically select this mount?


Engineers and technicians in automation, electrical and mechanical trades choose it when a small-form mounting solution for sensors is required.

Liens connexes