SICK, BEF Series Mounting Bracket for Use with G6

Sous-total (1 unité)*

9,48 €

(TVA exclue)

11,47 €

(TVA incluse)

Add to Basket
sélectionner ou taper la quantité
En stock
  • Plus 44 unité(s) expédiée(s) à partir du 18 novembre 2026
  • Plus 75 unité(s) expédiée(s) à partir du 18 novembre 2026
Besoin de plus? Cliquez sur " Vérifier les dates de livraison " pour plus de détails
Unité
Prix par unité
1 +9,48 €

*Prix donné à titre indicatif

N° de stock RS:
223-0962
Référence fabricant:
BEF-WN-G6
Fabricant:
SICK
Recherchez des produits similaires en sélectionnant un ou plusieurs attributs.
Sélectionner tout

Marque

SICK

Product Type

Mounting Bracket

Accessory Type

Mounting Bracket

For Use With

G6

Series

BEF

Width

45mm

Hazardous Area Certification

No

Depth

22mm

Height

70mm

Standards/Approvals

No

Pays d'origine :
DE

SICK BEF Series Mounting Bracket, For Use With G6 - BEF-WN-G6


This mounting bracket provides secure attachment for G6 sensors in industrial settings, offering a stainless steel solution designed as an accessory for sensor installation. It is supplied as part of a family of mounting brackets and plates intended to support fixed-position sensing tasks where robust material choice and compatibility with G6 hardware are required.

Features & Benefits


• Constructed from stainless steel 1.4301 for corrosion resistance
• Designed as mounting hardware for stable sensor alignment
• Part of an accessory family simplifying inventory selection
• Classification codes supplied for system integration and procurement

**Applications**


• Suitable for attaching G6 sensors in factory automation systems
• Ideal for electronic test rigs requiring fixed sensor positioning
• Used with electrical panels where Durable mounting is needed
• Can be used for mechanical assembly lines needing repeatable sensing

What material is used to withstand industrial environments?


The bracket is MADE from stainless steel grade 1.4301, chosen for its corrosion-resistant properties in typical production and assembly environments.

How is this item classified for procurement systems?


It carries multiple classification entries including EClass and ETIM listings and is associated with UNSPSC codes to aid catalogue matching and electronic ordering.

Which sensors does this bracket support directly?


It is intended specifically for use with G6 sensors, ensuring mechanical compatibility and alignment for that sensor family.

Liens connexes

Soyez le/la premier·ère à être informé de nos nouveautés produits et de nos offres spéciales.

adresse e-mail

Les données personnelles que vous nous fournissez en vous inscrivant à cette liste de diffusion seront traitées conformément à notre politique de confidentialité.