Banner, S15L Series Sensor Status Indicator Sensor Status Indicator
- N° de stock RS:
- 219-6054
- Référence fabricant:
- S15LGRNQ
- Fabricant:
- Banner
Actuellement indisponible
Nous ne savons pas si cet article sera de nouveau disponible. RS a l'intention de le retirer de son assortiment sous peu.
- N° de stock RS:
- 219-6054
- Référence fabricant:
- S15LGRNQ
- Fabricant:
- Banner
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
| Marque | Banner | |
| Accessory Type | Sensor Status Indicator | |
| Sub Type | Sensor Status Indicator | |
| Product Type | Electrode Holder | |
| Series | S15L | |
| Hazardous Area Certification | No | |
| Standards/Approvals | No | |
| Sélectionner tout | ||
|---|---|---|
Marque Banner | ||
Accessory Type Sensor Status Indicator | ||
Sub Type Sensor Status Indicator | ||
Product Type Electrode Holder | ||
Series S15L | ||
Hazardous Area Certification No | ||
Standards/Approvals No | ||
- Pays d'origine :
- US
The Banner 2-Color In-Line sensor status indicator has bright indication to indicate sensor power and output status. It has two colours - one for power and one for sensor output status. The indicator is connected directly to a sensor or anywhere in-line for easy visual indication. The models available with PNP or NPN input.
Voltage 10 to 30 V dc
Housing polyurethane
IP67 rated
Input PNP
Colours green and red
Male-Female Euro 4-pin quick-disconnect connector
Liens connexes
- Banner, S15L Series Sensor Status Indicator Sensor Status Indicator
- Banner, S15L Series Sensor Status Indicator 15 mm for Use with Status Indicator
- Banner CE Standard
- Banner IP67 Standard
- Banner IP67 Standard
- Vega, PLICSLED Series Level Switch Status Indicator for Use with Level Transmitter
- Banner Indicator Bulb Holder
- Banner Panel Mount LED Indicator 16.5 mm, IP67 30V dc