Omron, K7L Series Terminator (2P) Maintenance-Free Operation 5 mm for Use with K7L-AT50D
- N° de stock RS:
- 215-5064
- Référence fabricant:
- F03-20T
- Fabricant:
- Omron
Visuel non contractuel
Sous-total (1 unité)*
64,64 €
(TVA exclue)
78,21 €
(TVA incluse)
Frais de livraison offerts pour toute commande de plus de 90,00 €
En stock
- Plus 21 unité(s) expédiée(s) à partir du 31 octobre 2026
Besoin de plus? Cliquez sur " Vérifier les dates de livraison " pour plus de détails
Unité | Prix par unité |
|---|---|
| 1 + | 64,64 € |
*Prix donné à titre indicatif
- N° de stock RS:
- 215-5064
- Référence fabricant:
- F03-20T
- Fabricant:
- Omron
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
| Marque | Omron | |
| Product Type | I/O Module | |
| Accessory Type | Terminator (2P) | |
| Sub Type | Maintenance-Free Operation | |
| For Use With | K7L-AT50D | |
| Series | K7L | |
| Width | 18.1mm | |
| Height | 25mm | |
| Diameter | 5mm | |
| Hazardous Area Certification | No | |
| Depth | 33mm | |
| Standards/Approvals | No | |
| Sélectionner tout | ||
|---|---|---|
Marque Omron | ||
Product Type I/O Module | ||
Accessory Type Terminator (2P) | ||
Sub Type Maintenance-Free Operation | ||
For Use With K7L-AT50D | ||
Series K7L | ||
Width 18.1mm | ||
Height 25mm | ||
Diameter 5mm | ||
Hazardous Area Certification No | ||
Depth 33mm | ||
Standards/Approvals No | ||
The Omron F03-20T Terminator (2P) is a accessory of floatless level controller. While liquid leakage is detected, disconnection occurs between the place where liquid is leaked and the Terminator (F03-20T) and, subsequently, the leaked liquid is removed (e.g., wiped up or dried).
F03-20T Terminator (provided with K7L-AT50D only)
Liens connexes
- Omron UL, CSA Standard
- Omron K7L Series Liquid Leakage Sensor Leak Detection Sensor, Plug-in
- Omron, F03 Series Point Sensor 32 mm for Use with K7L Series
- Omron Sensing Band Stickers for Use with K7L Series
- Facom kit contents: 528-Piece Set Of Industrial Maintenance Tools, Hand Operation
- Omron EMI:EN 55011 UL File No. E138234, CSA File No.
- Omron K7L Series Liquid Leak Sensor - 1 Voltage Input 24V dc-Rated PNP
- Linx 50 Ω Straight SMA Low Power RF Terminator 18GHz, 1 W Average Power Rating