SICK Measuring Wheel Wheel 63.66 mm for Use with Encoder With 10 mm Shaft

Sous-total (1 unité)*

89,97 €

(TVA exclue)

108,86 €

(TVA incluse)

Add to Basket
sélectionner ou taper la quantité
En stock
  • Plus 6 unité(s) expédiée(s) à partir du 20 novembre 2026
  • Plus 4 unité(s) expédiée(s) à partir du 20 novembre 2026
Besoin de plus? Cliquez sur " Vérifier les dates de livraison " pour plus de détails
Unité
Prix par unité
1 +89,97 €

*Prix donné à titre indicatif

N° de stock RS:
213-3697
Numéro d'article Distrelec:
304-23-367
Référence fabricant:
BEF-MR-010020
Fabricant:
SICK
Recherchez des produits similaires en sélectionnant un ou plusieurs attributs.
Sélectionner tout

Marque

SICK

Accessory Type

Measuring Wheel

Product Type

Measuring Wheel

Sub Type

Wheel

For Use With

Encoder With 10 mm Shaft

Hazardous Area Certification

No

Diameter

63.66mm

Depth

17.5mm

Height

17.5mm

Standards/Approvals

No

Pays d'origine :
DE

SICK Measuring Wheel, 63.66mm Diameter, 17.5mm Height - BEF-MR-010020


This measuring wheel provides a precision wheel accessory for encoders used in automation and motion feedback systems. Designed to couple with encoders that accept a 10mm shaft, it offers a Compact solution for rotary measurement tasks in electrical, electronics and mechanical settings. The component is intended for non-hazardous environments and supports applications where a small-diameter, robust wheel is required to translate shaft rotation into accurate positional signals.

Features and Benefits:


• 63.66mm diameter delivers fine incremental feedback for encoders
• 17.5mm height enables space-efficient mounting arrangements
• 17.5mm depth suits confined mechanical assemblies
• Compatible with 10mm shaft encoders for straightforward fitment
• Wheel accessory form factor simplifies replacement and retrofits

Applications


• Suitable for motion feedback in small automation systems
• Ideal for retrofitting rotary encoders with limited shaft room
• Used with encoder measuring wheel 10mm shaft setups in machinery
• Can be used for incremental position sensing in control panels
• Used for encoder wheel SICK replacement in maintenance tasks

Can this wheel be fitted to any encoder shaft type?


It is configured to mount on shafts with a 10mm diameter and requires a compatible encoder coupling or bore matching that shaft size.

Is this product intended for explosive or classified locations?


No, it is specified for use in non-hazardous areas and is not certified for hazardous environments.

What advantage does the small diameter provide for measurement?


The reduced 63.66mm diameter enables higher angular resolution per unit length when used with typical encoder counts, useful where Compact installation and finer displacement sensing are needed.

How does the wheel’s form factor affect mechanical integration?


The slim 17.5mm depth and 17.5mm height minimise interference with adjacent components, making it easier to install in tight assemblies and to align with encoder housings.

Liens connexes

Soyez le/la premier·ère à être informé de nos nouveautés produits et de nos offres spéciales.

adresse e-mail

Les données personnelles que vous nous fournissez en vous inscrivant à cette liste de diffusion seront traitées conformément à notre politique de confidentialité.