Maxim Integrated 3.6 kB 12-Pin Crypto Authentication IC TDFN
- N° de stock RS:
- 204-4155
- Référence fabricant:
- DS28S60Q+
- Fabricant:
- Maxim Integrated
Actuellement indisponible
Nous ne savons pas si cet article sera de nouveau en stock, il n'est plus vendu par le fabricant.
- N° de stock RS:
- 204-4155
- Référence fabricant:
- DS28S60Q+
- Fabricant:
- Maxim Integrated
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
| Marque | Maxim Integrated | |
| Memory Size | 3.6 kB | |
| Pin Count | 12 | |
| Product Type | Crypto Authentication IC | |
| Package Type | TDFN | |
| Automotive Standard | No | |
| Data Bus Width | 64 bit | |
| Interface Type | Serial-SPI | |
| Length | 3 mm | |
| Maximum Operating Temperature | 85 °C | |
| Maximum Supply Voltage | 3.63 V | |
| Minimum Operating Temperature | -40 °C | |
| Minimum Supply Voltage | 1.62 V | |
| Mount Type | Through Hole | |
| Series | DS28S60 | |
| Standards/Approvals | RoHS | |
| Width | 3 mm | |
| Sélectionner tout | ||
|---|---|---|
Marque Maxim Integrated | ||
Memory Size 3.6 kB | ||
Pin Count 12 | ||
Product Type Crypto Authentication IC | ||
Package Type TDFN | ||
Automotive Standard No | ||
Data Bus Width 64 bit | ||
Interface Type Serial-SPI | ||
Length 3 mm | ||
Maximum Operating Temperature 85 °C | ||
Maximum Supply Voltage 3.63 V | ||
Minimum Operating Temperature -40 °C | ||
Minimum Supply Voltage 1.62 V | ||
Mount Type Through Hole | ||
Series DS28S60 | ||
Standards/Approvals RoHS | ||
Width 3 mm | ||
- Pays d'origine :
- TW
The Maxim Integrated DS28S60 Deep Cover® cryptographic coprocessor easily integrates into embedded systems enabling confidentiality, authentication and integrity of information. With a fixed command set and no device-level firmware development required, the DS28S60 makes it fast and easy to implement full security for IoT devices.
Secure Coprocessor with NIST-Compliant Hardware Based Crypto
Robust Countermeasures Protect Against Security Attacks
Enables Fast Time-to-Market with Easy End Application Integration
High-Speed Interface for Host Microcontroller Communication
Supplemental Features enable easy Integration into End Applications
Liens connexes
- Maxim Integrated DS28S60Q+ 3.6 kB 12-Pin Crypto Authentication IC TDFN
- Maxim Integrated 0.032 kB 8-Pin Crypto Authentication IC TDFN
- Maxim Integrated DS28C16Q+T 0.032 kB 8-Pin Crypto Authentication IC TDFN
- STMicroelectronics 6 kB 8-Pin Crypto Authentication IC UFDFPN
- Infineon 10 kB 10-Pin Crypto Authentication IC USON
- STMicroelectronics STSAFA110DFSPL02 6 kB 8-Pin Crypto Authentication IC UFDFPN
- Microchip ATSHA204A-RBHCZ-T 4.5 kB 8-Pin Crypto Authentication IC
- STMicroelectronics STSAFA110S8SPL02 6 kB 8-Pin Crypto Authentication IC UFDFPN