Kingston 64 GB Industrial Grade SDXC SD Card, U3, Class 10, UHS-II
- N° de stock RS:
- 243-6499
- Numéro d'article Distrelec:
- 303-13-625
- Référence fabricant:
- SDR2/64GB
- Fabricant:
- Kingston
Actuellement indisponible
Nous ne savons pas si cet article sera de nouveau en stock, il n'est plus vendu par le fabricant.
- N° de stock RS:
- 243-6499
- Numéro d'article Distrelec:
- 303-13-625
- Référence fabricant:
- SDR2/64GB
- Fabricant:
- Kingston
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
| Marque | Kingston | |
| Product Type | SD Card | |
| Memory Size | 64GB | |
| Memory Card Format | SDXC | |
| Series | CANVAS REACT PLUS | |
| Speed Class Rating | U3, Class 10, UHS-II | |
| Industrial Grade | Yes | |
| Adapter Included | No | |
| Minimum Operating Temperature | -25°C | |
| Maximum Operating Temperature | 85°C | |
| Standards/Approvals | RoHS | |
| Sélectionner tout | ||
|---|---|---|
Marque Kingston | ||
Product Type SD Card | ||
Memory Size 64GB | ||
Memory Card Format SDXC | ||
Series CANVAS REACT PLUS | ||
Speed Class Rating U3, Class 10, UHS-II | ||
Industrial Grade Yes | ||
Adapter Included No | ||
Minimum Operating Temperature -25°C | ||
Maximum Operating Temperature 85°C | ||
Standards/Approvals RoHS | ||
The Kingston Canvas React Plus SD card delivers high-performance speeds which are designed to work with industry-standard professional cameras for creatives that shoot 4K/8K videos and high-resolution photos. Designed with the latest UHS-II standards and top-of-the-line U3 and V90 speed classes, the Canvas React Plus SD enables you to shoot sequential burst-mode shots with recording speeds of up to 260MB/s.
Capacity 64GB
Storage temperature -40°C to 85°C
Voltage 3.3V
Strong ECC engine
Liens connexes
- Kingston 256 GB Industrial Grade SDXC SD Card UHS-II, Class 10
- Kingston 64 GB SDXC SD Card U3, Class 10
- Kingston 128 GB SDXC SD Card UHS-II, U3
- Kingston 1 TB SDXC SD Card Class 10, U3
- Kingston 512 GB SDXC SD Card Class 10, U3
- Kingston 256 GB SDXC SD Card UHS-II, U3
- Kingston 64 GB Industrial Grade SDXC SD Card UHS-I A2
- Kingston 32 GB Industrial Grade SDHC SD Card UHS-II, U3