Kingston 512 GB SDXC SD Card, UHS-II, Class 10, U3

Sous-total (1 unité)*

591,20 €

(TVA exclue)

715,35 €

(TVA incluse)

Add to Basket
sélectionner ou taper la quantité
En stock
  • Plus 7 unité(s) expédiée(s) à partir du 16 novembre 2026
Besoin de plus? Cliquez sur " Vérifier les dates de livraison " pour plus de détails
Unité
Prix par unité
1 +591,20 €

*Prix donné à titre indicatif

N° de stock RS:
358-604
Référence fabricant:
SDR2V6/512GB
Fabricant:
Kingston
Recherchez des produits similaires en sélectionnant un ou plusieurs attributs.
Sélectionner tout

Marque

Kingston

Product Type

SD Card

Memory Size

512GB

Memory Card Format

SDXC

Series

Canvas React Plus V60

Speed Class Rating

UHS-II, Class 10, U3

Adapter Included

No

Maximum Operating Temperature

85°C

Minimum Operating Temperature

-25°C

Standards/Approvals

RoHS, UHS-II Standard

The Kingston Canvas react plus V60 SD memory card is specifically designed for budding photographers and videographers who demand speed and reliability when capturing high-quality content. With its robust UHS-II standard, this card provides exceptional transfer speeds of up to 280MB/s, ensuring that your 4K footage is recorded without interruption. Its impressive storage capacity of 512GB allows for an extensive digital content library, making it ideal for professionals and enthusiasts alike. Built to handle the rigorous performance needs of advanced cameras, this SD card not only supports high-resolution photography but also enhances workflow efficiency, allowing users to say goodbye to the frustration of dropped frames. Whether you're shooting in fast-paced environments or recording lengthy footage, this card delivers the performance you need to focus on your creativity.

Designed for seamless use with UHS II cameras to maximise performance

Optimised for long term reliability during demanding shoots protecting your valuable content

Engineered to endure extreme temperatures providing versatility in various environments

Backwards compatible with UHS I devices offering flexibility for diverse equipment

Liens connexes

Soyez le/la premier·ère à être informé de nos nouveautés produits et de nos offres spéciales.

adresse e-mail

Les données personnelles que vous nous fournissez en vous inscrivant à cette liste de diffusion seront traitées conformément à notre politique de confidentialité.