Sandisk 16 GB MicroSDHC microSD, Class 10
- N° de stock RS:
- 220-8618
- Référence fabricant:
- SDSDQAD-016G
- Fabricant:
- Sandisk
Actuellement indisponible
Nous ne savons pas si cet article sera de nouveau disponible. RS a l'intention de le retirer de son assortiment sous peu.
- N° de stock RS:
- 220-8618
- Référence fabricant:
- SDSDQAD-016G
- Fabricant:
- Sandisk
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
| Marque | Sandisk | |
| Memory Size | 16GB | |
| Product Type | microSD | |
| Memory Card Format | MicroSDHC | |
| Speed Class Rating | Class 10 | |
| Industrial Grade | No | |
| Maximum Operating Temperature | 85°C | |
| Minimum Operating Temperature | -25°C | |
| Standards/Approvals | RoHS | |
| Sélectionner tout | ||
|---|---|---|
Marque Sandisk | ||
Memory Size 16GB | ||
Product Type microSD | ||
Memory Card Format MicroSDHC | ||
Speed Class Rating Class 10 | ||
Industrial Grade No | ||
Maximum Operating Temperature 85°C | ||
Minimum Operating Temperature -25°C | ||
Standards/Approvals RoHS | ||
- Pays d'origine :
- CN
The Sandisk microSD card is designed to meet the security, capacity, performance, and environmental requirements of next generation devices. This card incorporate NAND memory specifically designed and manufactured for mass storage applications. The OEMs increase the storage capacity of mobile computing devices and cameras with SD memory cards. It has SD 3.0 UHS-I 104 Interface and 1Znm NAND flash technology.
Performance of Speed Class 10/U1
Vertical Integration
Capability to Record Full HD videos, take burst-mode photography and Faster transfer speeds
Liens connexes
- Sandisk 16 GB MicroSD Memory Card, Class 4
- Sandisk 32 GB MicroSDHC microSD, Class 4
- Sandisk 32 GB MicroSDHC microSD, UHS Speed Class U1 and Speed Class 10
- Verbatim 16 GB MicroSDHC microSD, Class 10
- Exascend 16 GB MicroSDHC microSD, Class 10
- Sandisk Industrial Grade 16 GB MicroSD Memory Card, U3
- Sandisk 32 GB MicroSDHC microSD, UHS-I
- Sandisk Industrial Grade 16 GB MicroSD Memory Card, U1 (C10)