Sandisk 32 GB MicroSDHC microSD, UHS Speed Class U1 and Speed Class 10
- N° de stock RS:
- 283-6581
- Numéro d'article Distrelec:
- 302-15-980
- Référence fabricant:
- SDSQUA4-032G-GN6MA
- Fabricant:
- Sandisk
Sous-total (1 unité)*
25,72 €
(TVA exclue)
31,12 €
(TVA incluse)
Frais de livraison offerts pour toute commande de plus de 90,00 €
En stock
- 288 unité(s) prête(s) à être expédiée(s)
- Plus 5 731 unité(s) prête(s) à être expédiée(s) d'un autre centre de distribution
Besoin de plus? Cliquez sur " Vérifier les dates de livraison " pour plus de détails
Unité | Prix par unité |
|---|---|
| 1 + | 25,72 € |
*Prix donné à titre indicatif
- N° de stock RS:
- 283-6581
- Numéro d'article Distrelec:
- 302-15-980
- Référence fabricant:
- SDSQUA4-032G-GN6MA
- Fabricant:
- Sandisk
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
| Marque | Sandisk | |
| Memory Size | 32GB | |
| Product Type | microSD | |
| Memory Card Format | MicroSDHC | |
| Series | ULTRA | |
| Speed Class Rating | UHS Speed Class U1 and Speed Class 10 | |
| Adapter Included | Yes | |
| Maximum Operating Temperature | 85°C | |
| Minimum Operating Temperature | -13°C | |
| Standards/Approvals | Class 10 | |
| Sélectionner tout | ||
|---|---|---|
Marque Sandisk | ||
Memory Size 32GB | ||
Product Type microSD | ||
Memory Card Format MicroSDHC | ||
Series ULTRA | ||
Speed Class Rating UHS Speed Class U1 and Speed Class 10 | ||
Adapter Included Yes | ||
Maximum Operating Temperature 85°C | ||
Minimum Operating Temperature -13°C | ||
Standards/Approvals Class 10 | ||
The SanDisk Ultra microSDXC UHS-I card offers fast transfer speeds of up to 100MB/s, making it ideal for Android-based smartphones and tablets. With capacities up to 512GB, it provides ample storage space for Full HD videos and apps, while the A1 performance rating ensures faster app loading. Plus, it comes with a 10-year warranty for added peace of mind.
Up to 100MB/s transfer speeds for quick data transfer
A1-rated performance enables faster app loading
Capacities up to 512GB for ample storage space
UHS Speed Class U1 and Speed Class 10 for Full HD video recording and playback
Compatible with all microSDHC and microSDXC supporting host devices
Comes with a 10-year warranty for lasting durability
Liens connexes
- Sandisk 32 GB MicroSDHC microSD, UHS-I
- Sandisk 32 GB MicroSDXC SD Card, UHS Speed Class 3 (U3) Video Speed Class 30 (V30)
- Sandisk 128 GB MicroSDXC microSD Class 10
- Transcend 8 GB MicroSDHC microSD UHS I U1, Class 10
- Transcend 8 GB MicroSDHC microSD UHS 1 U1
- Transcend 8 GB MicroSDHC microSD Class 10
- Verbatim 16 GB MicroSDHC microSD UHS 1 U1
- Transcend 32 GB MicroSDHC microSD UHS 1 U1