Wera Pozidriv Screwdriver, PZ2 Tip, 100 mm Blade, 205mm Overall
- N° de stock RS:
- 323-1976
- Référence fabricant:
- 05009315001
- Fabricant:
- Wera
Sous-total (1 unité)*
19,66 €
(TVA exclue)
23,79 €
(TVA incluse)
Frais de livraison offerts pour toute commande de plus de 90,00 €
En stock
- 45 unité(s) prête(s) à être expédiée(s)
- Plus 40 unité(s) prête(s) à être expédiée(s) d'un autre centre de distribution
- Plus 70 unité(s) expédiée(s) à partir du 11 décembre 2026
Besoin de plus? Cliquez sur " Vérifier les dates de livraison " pour plus de détails
Unité | Prix par unité |
|---|---|
| 1 + | 19,66 € |
*Prix donné à titre indicatif
- N° de stock RS:
- 323-1976
- Référence fabricant:
- 05009315001
- Fabricant:
- Wera
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
| Marque | Wera | |
| Screwdriver Type | Standard | |
| Product Type | Pozidriv Screwdriver | |
| Tip Size | PZ2 | |
| Blade Length | 100mm | |
| Insulation | Uninsulated | |
| Overall Length | 205mm | |
| Blade Material | Steel | |
| Standards/Approvals | DIN ISO 8764-1 | |
| Sélectionner tout | ||
|---|---|---|
Marque Wera | ||
Screwdriver Type Standard | ||
Product Type Pozidriv Screwdriver | ||
Tip Size PZ2 | ||
Blade Length 100mm | ||
Insulation Uninsulated | ||
Overall Length 205mm | ||
Blade Material Steel | ||
Standards/Approvals DIN ISO 8764-1 | ||
Statut RoHS : Exempté
- Pays d'origine :
- CZ
355 PZ Screwdriver for Pozidriv screws
High quality Kraftform Plus screwdriver by Wera. Hard gripping zones for high working speeds whereas soft zones ensure high torque transfer for fast and low-fatigue working. The tips of Wera Lasertip screwdrivers are microscopically roughened by means of laser beams. This rough surface literally bites into the head of the screw. Any unintentional slipping out is therefore a thing of the past. "Take it easy" tool finder with colour coding according to profiles and size stamp – for simple and rapid accessing of the required tool. The hexagonal non-roll feature prevents any rolling away at the workplace.
Screwdriver, for cross-recess screws, Pozidriv
Smooth hard zones for high speed turning, soft grip zones for high torque transfer
Take it easy tool finder: colour coding according to profile and size
Hexagonal anti-roll feature against rolling away
Lasertip tips for more secure fit in the screw head
355 PZ Screwdriver for Pozidriv screws, PZ 2 x 100 mm
Liens connexes
- Wera Screwdriver 100 mm Blade, 205mm Overall
- Wera Insulated Screwdriver 100 mm Blade VDE/1000V Approved, 205mm Overall
- Wera Insulated Screwdriver 100 mm Blade ESD Safe VDE/1000V Approved, 205mm Overall
- Wera Insulated Screwdriver 205mm Overall
- Facom Pozidriv Screwdriver 250 mm Blade, 370mm Overall
- Facom Pozidriv Screwdriver 125 mm Blade, 245mm Overall
- Wiha Pozidriv Screwdriver 100 mm Blade, 218mm Overall
- Wera Screwdriver 200 mm Blade, 305mm Overall