Wera Hexagonal Plus Screwdriver Bit, 0.25 mm Drive, 2 mm Tip, Hex Drive 1-Piece
- N° de stock RS:
- 875-6818
- Référence fabricant:
- 05056341001
- Fabricant:
- Wera
Sous-total (1 unité)*
8,19 €
(TVA exclue)
9,91 €
(TVA incluse)
Frais de livraison offerts pour toute commande de plus de 90,00 €
En stock
- Plus 37 unité(s) expédiée(s) à partir du 20 novembre 2026
Besoin de plus? Cliquez sur " Vérifier les dates de livraison " pour plus de détails
Unité | Prix par unité |
|---|---|
| 1 + | 8,19 € |
*Prix donné à titre indicatif
- N° de stock RS:
- 875-6818
- Référence fabricant:
- 05056341001
- Fabricant:
- Wera
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
| Marque | Wera | |
| Head Type | Hexagonal Plus | |
| Product Type | Screwdriver Bit | |
| Size | 2 mm | |
| Number of Pieces | 1 | |
| Drive Size | 0.25mm | |
| Drive Type | Hex | |
| Standards/Approvals | ISO 1173-D | |
| Sélectionner tout | ||
|---|---|---|
Marque Wera | ||
Head Type Hexagonal Plus | ||
Product Type Screwdriver Bit | ||
Size 2 mm | ||
Number of Pieces 1 | ||
Drive Size 0.25mm | ||
Drive Type Hex | ||
Standards/Approvals ISO 1173-D | ||
Statut RoHS : Exempté
- Pays d'origine :
- CZ
840/1 Z Tamper-proof Hex-Plus BO bits
Tough viscous Wera bits for hexagon socket screws and universal use. Hex-Plus offers a greater contact surface in the head of the screw. The notching effect is therefore reduced to a minimum and damage to the screw head more or less eliminated. Hexagon socket BO screws have a protruding pin in their drive profile. This prevents any unauthorised loosening since the "normal" hex tools cannot move these screws. 1/4" hexagon, suitable for holders as per DIN ISO 1173-D 6.3.
For socket head screws
Ductile and tough for hard materials
Hex-Plus allows socket head screws to live longer
1/4" hexagon drive (Wera connecting series 1)
Suitable for Bosch, Fein, Holz-Her, Lecreux, Metabo
840/1 Z Tamper-proof Hex-Plus BO bits, 2 x 25 mm
Liens connexes
- Wera Hexagonal Plus Screwdriver Bit 2.5 mm Tip, Hex Drive 1-Piece
- Wera Hexagonal Plus Screwdriver Bit 3 mm Tip, Hex Drive 1-Piece
- Wera Hexagonal Plus Screwdriver Bit 6 mm Tip 89mm Overall 1-Piece
- Wera Hexagonal Plus Screwdriver Bit 2.5 mm Tip 89mm Overall 1-Piece
- Wera Hexagonal Plus Screwdriver Bit 2 → 2 mm² Tip 89mm Overall 1-Piece
- Wera Hexagonal Plus Screwdriver Bit 5 mm Tip 89mm Overall 1-Piece
- Wera Hex-Plus Screwdriver Bit 4 mm Tip, Hex Drive 1-Piece
- Wera Hex-Plus Screwdriver Bit 5 mm Tip, Hex Drive 1-Piece