Wurth Elektronik Brass Screw Terminal, Right Angle, 160A
- N° de stock RS:
- 163-1851
- Référence fabricant:
- 7461063
- Fabricant:
- Wurth Elektronik
Sous-total (1 boîte de 250 unités)*
1 137,00 €
(TVA exclue)
1 375,75 €
(TVA incluse)
Frais de livraison offerts pour toute commande de plus de 90,00 €
Temporairement en rupture de stock
- 500 unité(s) expédiée(s) à partir du 14 décembre 2026
Besoin de plus? Cliquez sur " Vérifier les dates de livraison " pour plus de détails
Unité | Prix par unité | La Boite* |
|---|---|---|
| 250 + | 4,548 € | 1 137,00 € |
*Prix donné à titre indicatif
- N° de stock RS:
- 163-1851
- Référence fabricant:
- 7461063
- Fabricant:
- Wurth Elektronik
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
| Marque | Wurth Elektronik | |
| Orientation | Right Angle | |
| Product Type | Screw Terminal | |
| Current | 160A | |
| Snap-In | Yes | |
| Pitch | 2.54mm | |
| Number of Legs | 8 | |
| Body Material | Brass | |
| Body Plating | Tin | |
| Number of Rows | 4 | |
| Standards/Approvals | No | |
| Series | REDCUBE | |
| Screw Size | M4 | |
| Sélectionner tout | ||
|---|---|---|
Marque Wurth Elektronik | ||
Orientation Right Angle | ||
Product Type Screw Terminal | ||
Current 160A | ||
Snap-In Yes | ||
Pitch 2.54mm | ||
Number of Legs 8 | ||
Body Material Brass | ||
Body Plating Tin | ||
Number of Rows 4 | ||
Standards/Approvals No | ||
Series REDCUBE | ||
Screw Size M4 | ||
- Pays d'origine :
- CN
Wurth REDCUBE Power Elements - Right Angle Screw Terminals with 2 Row Pin Plate
REDCUBE screw Terminal type power elements with a right angle 2-row pin plate configuration for transferring high currents of up to approximately 300 A onto PCB. These screw Terminals have a rugged construction and are MADE from copper zinc alloy with a surface material of copper with tin plating. The key feature of these power elements is the use of press fit technology which produces an environmentally stable gas tight electrical connection to the PCB. Press fit mounting produces a high retention force to the PCB which is more secure than solder or screw connections and resistant to vibration and shock. Using press fit mounting eliminates the need for soldering which subjects the PCB to thermal loads. These right angle screw Terminal power elements are easily integrated into the production processing using simple press fit tooling. The use of press fit connections therefore makes these power elements highly reliable and cost effective to use.
Features and Benefits
Able to transfer up to approximately 300A onto a PCB
Press-fit technology for reliable gas tight and secure connection to PCB
Rugged construction with resistance to vibration and shock
Eliminates need for soldering
Only simple tooling required
Easily integrated into production process
Applications
These right angle screw Terminal power elements provide a reliable and cost effective solution for the transfer of high currents or power to a PCB across a wide range of industries. These industries include wind and solar, medical, industrial, agricultural and automotive. Applications include power supplies and converters and battery systems including emergency power supplies and systems and DC to AC converters.
Wurth Elektronik REDCUBE Series PCB Mount Terminals
Liens connexes
- Wurth Elektronik Brass Screw Terminal 160A
- Wurth Elektronik Brass Screw Terminal 180A
- Wurth Elektronik Brass Screw Terminal 130A
- Wurth Elektronik Brass Screw Terminal 350A
- Wurth Elektronik Brass Screw Terminal 250A
- Wurth Elektronik Brass Screw Terminal 100A
- Wurth Elektronik Brass Screw Terminal 240A
- Wurth Elektronik Brass Screw Terminal 340A