Stanley Carbon Steel Replacement Blades, 10 piece

Visuel non contractuel

Sous-total (1 unité)*

4,85 €

(TVA exclue)

5,87 €

(TVA incluse)

Add to Basket
sélectionner ou taper la quantité
En stock
  • Plus 62 unité(s) expédiée(s) à partir du 09 novembre 2026
  • Plus 396 unité(s) expédiée(s) à partir du 09 novembre 2026
Besoin de plus? Cliquez sur " Vérifier les dates de livraison " pour plus de détails
Unité
Prix par unité
1 +4,85 €

*Prix donné à titre indicatif

N° de stock RS:
126-1746
Référence fabricant:
0-28-510
Fabricant:
Stanley
Recherchez des produits similaires en sélectionnant un ou plusieurs attributs.
Sélectionner tout

Marque

Stanley

Sub Type

Replacement Blades

Product Type

Scraper

Blade Material

Carbon Steel

Number of Pieces

10

Standards/Approvals

No

Statut RoHS : Exempté

Pays d'origine :
CN

Stanley Professional Glass Scraper


Introducing the Stanley professional pocket scraper for the removal of paint, glue and debris. The hand scraper features a retractable blade that can be safely pushed back inside the metal casing when the scraper is not in use, while the casing of the scraper is made from metal to withstand any damage whilst on a working site or when in use. This is an essential piece of equipment for any professional or amateur decorator for greater efficiency and completing the task to a professional standard.

Features and Benefits:


• This professional standard glass scraper has been designed for heavy-duty use and is supplied with a rectangular, replaceable blade

• The metal body of the scraper provides a safe casing for the blade to be retracted into for optimum safety in-between uses

• This scraper is ideal for decorating and DIY jobs like removing paint, glue and other debris as part of preparation work

Applications:


These razor-sharp scrapers can be used within a variety of applications from cutting, scraping, removing paint from glass, or simply general cleaning. These scrapers have been developed for experienced professionals and DIY enthusiasts and are an ideal tool when preparing surfaces including walls, floors, ceilings, as well as roofing applications and the removal of wallpaper and vinyl tiles. Scrapers are available in different materials and with different accessories for efficiency and ease of us, dependant on the task they are used for. Common uses for scrapers are:

• Professional painting and decorating

• DIY

• Building and Construction

Is the blade replaceable?


Warning

You must be over the age of 18 to purchase this product

Liens connexes

Soyez le/la premier·ère à être informé de nos nouveautés produits et de nos offres spéciales.

adresse e-mail

Les données personnelles que vous nous fournissez en vous inscrivant à cette liste de diffusion seront traitées conformément à notre politique de confidentialité.