Toshiba 30 V 2 A Diode Schottky 2-Pin M-FLAT CMS06(TE12L,Q,M)
- N° de stock RS:
- 891-2706
- Référence fabricant:
- CMS06(TE12L,Q,M)
- Fabricant:
- Toshiba
Temporairement en rupture de stock
- N° de stock RS:
- 891-2706
- Référence fabricant:
- CMS06(TE12L,Q,M)
- Fabricant:
- Toshiba
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
| Marque | Toshiba | |
| Product Type | Diode | |
| Mount Type | Surface | |
| Package Type | M-FLAT | |
| Maximum Continuous Forward Current If | 2A | |
| Peak Reverse Repetitive Voltage Vrrm | 30V | |
| Diode Configuration | Single | |
| Series | CMS06 | |
| Rectifier Type | Schottky | |
| Pin Count | 2 | |
| Maximum Forward Voltage Vf | 370mV | |
| Peak Reverse Current Ir | 3mA | |
| Minimum Operating Temperature | -40°C | |
| Peak Non-Repetitive Forward Surge Current Ifsm | 40A | |
| Maximum Operating Temperature | 125°C | |
| Width | 2.4mm | |
| Length | 3.8mm | |
| Height | 980μm | |
| Standards/Approvals | No | |
| Automotive Standard | No | |
| Sélectionner tout | ||
|---|---|---|
Marque Toshiba | ||
Product Type Diode | ||
Mount Type Surface | ||
Package Type M-FLAT | ||
Maximum Continuous Forward Current If 2A | ||
Peak Reverse Repetitive Voltage Vrrm 30V | ||
Diode Configuration Single | ||
Series CMS06 | ||
Rectifier Type Schottky | ||
Pin Count 2 | ||
Maximum Forward Voltage Vf 370mV | ||
Peak Reverse Current Ir 3mA | ||
Minimum Operating Temperature -40°C | ||
Peak Non-Repetitive Forward Surge Current Ifsm 40A | ||
Maximum Operating Temperature 125°C | ||
Width 2.4mm | ||
Length 3.8mm | ||
Height 980μm | ||
Standards/Approvals No | ||
Automotive Standard No | ||
- Pays d'origine :
- MY
Schottky Barrier Diodes, CMS/CRS/CUS Series
Diodes and Rectifiers, Toshiba
Liens connexes
- Toshiba 30 V 1.5 A Diode Schottky 2-Pin S-FLAT CRS15I30A
- Toshiba 400 V 700 mA Diode General Purpose 2-Pin S-FLAT CRG02(TE85LM)
- Toshiba 30 V 1 A Diode Schottky 2-Pin S-FLAT CRS10I30A(TE85L,QM
- Toshiba TPD1030F(TE12L Low Side Power Switch Power Switch IC 8-Pin, SOP
- Toshiba 650V 10A 2-Pin TO-220 TRS10E65C,S1AQ(S
- Toshiba 30 V 5 A Switching Diode Schottky 2-Pin USC CUS08F30,H3F(T
- Toshiba 30 V 1 A Switching Diode Schottky 2-Pin USC CUS520,H3F(T
- Toshiba 30 V 5 A Switching Diode Schottky 2-Pin USC CUS10S30,H3F(T