DeWALT 24 Teeth Per Inch Multi Material 1 184 mm
- N° de stock RS:
- 172-527
- Référence fabricant:
- DT1951-QZ
- Fabricant:
- DeWALT
Sous-total (1 unité)*
18,56 €
(TVA exclue)
22,46 €
(TVA incluse)
Frais de livraison offerts pour toute commande de plus de 90,00 €
Temporairement en rupture de stock
- 5 unité(s) expédiée(s) à partir du 26 novembre 2026
Besoin de plus? Cliquez sur " Vérifier les dates de livraison " pour plus de détails
Unité | Prix par unité |
|---|---|
| 1 + | 18,56 € |
*Prix donné à titre indicatif
- N° de stock RS:
- 172-527
- Référence fabricant:
- DT1951-QZ
- Fabricant:
- DeWALT
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
| Marque | DeWALT | |
| Cut Type | ATB | |
| Product Type | Circular Saw Blade | |
| Maximum Speed | 4000rpm | |
| Number of Pieces | 1 | |
| Rake Angle | 18° | |
| Material Cut | Multi Material | |
| Number of Teeth | 24 | |
| Plate Thickness | 1.13mm | |
| Arbor Diameter | 20mm | |
| Kerf Thickness | 1.79mm | |
| Tooth Configuration | ATB | |
| Blade Material | Carbide | |
| Standards/Approvals | No | |
| Blade Diameter | 184mm | |
| Sélectionner tout | ||
|---|---|---|
Marque DeWALT | ||
Cut Type ATB | ||
Product Type Circular Saw Blade | ||
Maximum Speed 4000rpm | ||
Number of Pieces 1 | ||
Rake Angle 18° | ||
Material Cut Multi Material | ||
Number of Teeth 24 | ||
Plate Thickness 1.13mm | ||
Arbor Diameter 20mm | ||
Kerf Thickness 1.79mm | ||
Tooth Configuration ATB | ||
Blade Material Carbide | ||
Standards/Approvals No | ||
Blade Diameter 184mm | ||
Statut RoHS : Exempté
- Pays d'origine :
- CN
The DeWALT 184mm x 20mm 24T Circular Saw Blade is a cutting-edge tool designed for precision and durability. With ribbed heat vents for cooler operation, C2 construction grade carbide for enhanced strength, and ultra-sharp carbide edges for splinter-free cuts, this circular saw blade is perfect for a variety of cutting tasks.
Ribbed heat vents allow blade to run cooler, reducing blade flexing and binding
Nail tough design ideal for sawing wood with nails
C2 construction grade carbide resists chipping and cracking
Ultra-sharp carbide edges for virtually splinter-free cuts
Kerf Thickness of 1.79 mm and Plate Thickness of 1.13 mm for precise cutting
Bore Size of 20 mm for compatibility with various saws
Suitable for cutting multiple materials
Comes in a pack quantity of 1 for convenience
Diameter of 184 mm for versatile cutting options
Liens connexes
- DeWALT 30 Teeth Per Inch Multi Material 1 184 mm
- DeWALT 18 Teeth Per Inch Multi Material 1 184 mm
- DeWALT 40 Teeth Per Inch Multi Material 1 184 mm
- DeWALT 24 Teeth Per Inch Multi Material 1 184 mm
- DeWALT 42 Teeth Per Inch Multi Material 1 305 mm
- DeWALT 24 Teeth Per Inch Multi Material 1 165 mm
- DeWALT 16 Teeth Per Inch Multi Material 1 136 mm
- DeWALT 48 Teeth Per Inch Multi Material 3 250 mm