DeWALT 18 Teeth Per Inch Multi Material 1 184 mm
- N° de stock RS:
- 172-460
- Référence fabricant:
- DT1941-QZ
- Fabricant:
- DeWALT
Sous-total (1 unité)*
23,68 €
(TVA exclue)
28,65 €
(TVA incluse)
Frais de livraison offerts pour toute commande de plus de 90,00 €
Stocké-e par le fabricant
- Prêt à être expédié à partir du 14 décembre 2026
Besoin de plus? Cliquez sur " Vérifier les dates de livraison " pour plus de détails
Unité | Prix par unité |
|---|---|
| 1 + | 23,68 € |
*Prix donné à titre indicatif
- N° de stock RS:
- 172-460
- Référence fabricant:
- DT1941-QZ
- Fabricant:
- DeWALT
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
| Marque | DeWALT | |
| Cut Type | ATB | |
| Product Type | Circular Saw Blade | |
| Number of Pieces | 1 | |
| Maximum Speed | 7000rpm | |
| Material Cut | Multi Material | |
| Rake Angle | 20° | |
| Number of Teeth | 18 | |
| Plate Thickness | 1.7mm | |
| Arbor Diameter | 0.625in | |
| Kerf Thickness | 2.6mm | |
| Tooth Configuration | ATB | |
| Blade Material | Carbide | |
| Standards/Approvals | No | |
| Blade Diameter | 184mm | |
| Sélectionner tout | ||
|---|---|---|
Marque DeWALT | ||
Cut Type ATB | ||
Product Type Circular Saw Blade | ||
Number of Pieces 1 | ||
Maximum Speed 7000rpm | ||
Material Cut Multi Material | ||
Rake Angle 20° | ||
Number of Teeth 18 | ||
Plate Thickness 1.7mm | ||
Arbor Diameter 0.625in | ||
Kerf Thickness 2.6mm | ||
Tooth Configuration ATB | ||
Blade Material Carbide | ||
Standards/Approvals No | ||
Blade Diameter 184mm | ||
Statut RoHS : Exempté
- Pays d'origine :
- CN
The DeWALT Circular Saw Blade with RIBBED HEAT VENTS, NAIL TOUGH design, and C2 CONSTRUCTION GRADE CARBIDE offers ultra-sharp carbide edges for splinter-free cuts. With a kerf thickness of 2.6mm and a plate thickness of 1.7mm, this blade is suitable for various applications.
RIBBED HEAT VENTS ensure cooler blade operation by reducing flexing and binding.
NAIL TOUGH design makes it ideal for cutting wood with nails present.
C2 CONSTRUCTION GRADE CARBIDE resists chipping and cracking for durability.
ULTRA SHARP CARBIDE EDGES provide virtually splinter-free cuts for a cleaner finish.
Kerf Thickness of 2.6 mm and Plate Thickness of 1.7 mm ensure precision cutting.
Bore Size of 30 mm fits most circular saws for versatility in usage.
Suitable for Multi application materials for flexibility in woodworking projects.
Liens connexes
- DeWALT 30 Teeth Per Inch Multi Material 1 184 mm
- DeWALT 24 Teeth Per Inch Multi Material 1 184 mm
- DeWALT 40 Teeth Per Inch Multi Material 1 184 mm
- DeWALT 42 Teeth Per Inch Multi Material 1 305 mm
- DeWALT 24 Teeth Per Inch Multi Material 1 165 mm
- DeWALT 16 Teeth Per Inch Multi Material 1 136 mm
- DeWALT 48 Teeth Per Inch Multi Material 3 250 mm
- DeWALT 60 Teeth Per Inch Multi Material 1 210 mm