Pilz PNOZ XV1P, 24V dc Safety Relay, 2 Safety Contacts
- N° de stock RS:
- 489-6366
- Numéro d'article Distrelec:
- 304-11-390
- Référence fabricant:
- 777602
- Fabricant:
- Pilz
Sous-total (1 unité)*
326,61 €
(TVA exclue)
395,20 €
(TVA incluse)
Frais de livraison offerts pour toute commande de plus de 90,00 €
En stock
- 3 unité(s) prête(s) à être expédiée(s)
- Plus 25 unité(s) prête(s) à être expédiée(s) d'un autre centre de distribution
Besoin de plus? Cliquez sur " Vérifier les dates de livraison " pour plus de détails
Unité | Prix par unité |
|---|---|
| 1 + | 326,61 € |
*Prix donné à titre indicatif
- N° de stock RS:
- 489-6366
- Numéro d'article Distrelec:
- 304-11-390
- Référence fabricant:
- 777602
- Fabricant:
- Pilz
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
| Marque | Pilz | |
| Product Type | Safety Relay | |
| Safety Contacts | 2 | |
| Mount Type | DIN Rail | |
| Power Consumption | 4.5VA | |
| Series | PNOZ XV1P | |
| Terminal Type | Screw | |
| IP Rating | IP20 | |
| Standards/Approvals | RoHS | |
| Minimum Operating Temperature | -10°C | |
| Maximum Operating Temperature | 55°C | |
| Length | 94mm | |
| Width | 22.5mm | |
| Height | 121mm | |
| Safety Category | PLe Category 4 | |
| Hazardous Area Certification | No | |
| Coil Voltage | 24V dc | |
| Sélectionner tout | ||
|---|---|---|
Marque Pilz | ||
Product Type Safety Relay | ||
Safety Contacts 2 | ||
Mount Type DIN Rail | ||
Power Consumption 4.5VA | ||
Series PNOZ XV1P | ||
Terminal Type Screw | ||
IP Rating IP20 | ||
Standards/Approvals RoHS | ||
Minimum Operating Temperature -10°C | ||
Maximum Operating Temperature 55°C | ||
Length 94mm | ||
Width 22.5mm | ||
Height 121mm | ||
Safety Category PLe Category 4 | ||
Hazardous Area Certification No | ||
Coil Voltage 24V dc | ||
- Pays d'origine :
- FR
PNOZ XV1P, Adjustable Time Delayed
The PNOZ XV1P Series of Safety relays from PILZ offers you affordable, reliable and trustworthy safety relays that adhere to protecting you and your environment.
The PNOZ XV1P comes with a variety of different features and functions that diversify it from some of its competitors, some of these features are listed below.
Features and benefits
• An adjustable time delay allows you full control over when you need the device to function, stop or start.
• Single or Dual channel input operation (Single channel are used more beneficially with smaller type machines where you need to use a dedicated logic device that only has a small function to cut off in an emergency – Dual allows you to take control of more safety circuits and control a greater amount of control zones at any given time)
• Automatic or Manual reset (Automatic reset is there to automatically take over when there is no reset switch linked to the feedback circuit, meaning that the device will automatically start when an input turns ON. Manual is the opposite in that when a reset switch is present it will feed into the circuit and will not start automatically, giving you further control over when you wish to run the device.
• LED status indicators giving you the ability to monitor and action any problems before they arise.
• DIN rail mounting with snap on capabilities allowing you to plug and play the safety relay where needed.
Applications
• Guard systems
• Emergency stop buttons
• Pull wire emergency stop switches
• Safety light curtains
• Safety sensors
Technical safety parameters
• EN 60204-1
• EN 62061
• EN ISO 13849-1
• VDE 0113-1
Approvals
BG, UL listed for Canada and US
Standards
EN954-1, IEC / EN60204-1