Schneider Electric Preventa XPS XPSAR 2 Auxiliary Contacts Safety Relay 115V ac, Single/Dual-Channel 7 Safety Contacts
- N° de stock RS:
- 447-4512
- Référence fabricant:
- XPSAR351144
- Fabricant:
- Schneider Electric
Indisponible
RS n'aura plus ce produit en stock.
Produit de remplacement
Ce produit n'est pas disponible actuellement. Voici notre produit de remplacement:
la pièce
358,65 €
(TVA exclue)
433,97 €
(TVA incluse)
- N° de stock RS:
- 447-4512
- Référence fabricant:
- XPSAR351144
- Fabricant:
- Schneider Electric
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
| Marque | Schneider Electric | |
| Supply Voltage | 115V ac | |
| Number of Channels | 1, 2 | |
| Safety Contacts | 7 | |
| Function | Emergency Stop | |
| Auxiliary Contacts | 2 | |
| Range | Preventa XPS | |
| Safety Category ISO 13849-1 | 4 | |
| PL ISO 13849-1 | e | |
| SIL IEC 61508 | 3 | |
| Standards Met | RoHS Compliant | |
| Width | 99mm | |
| Depth | 114mm | |
| Series | XPSAR | |
| Performance Level | e | |
| Length | 99mm | |
| Sélectionner tout | ||
|---|---|---|
Marque Schneider Electric | ||
Supply Voltage 115V ac | ||
Number of Channels 1, 2 | ||
Safety Contacts 7 | ||
Function Emergency Stop | ||
Auxiliary Contacts 2 | ||
Range Preventa XPS | ||
Safety Category ISO 13849-1 4 | ||
PL ISO 13849-1 e | ||
SIL IEC 61508 3 | ||
Standards Met RoHS Compliant | ||
Width 99mm | ||
Depth 114mm | ||
Series XPSAR | ||
Performance Level e | ||
Length 99mm | ||
Statut RoHS : Exempté
Schneider Electric Safety Relay, DIN Rail Mounting, 99 (L) x 99 (W) x 114mm (D) - Preventa XPSAR Series - XPSAR351144
Fire up protective measures in a flash with this safety relay from Schneider Electric. By monitoring limit switches, emergency stop push buttons and light curtains, it catches process issues as soon as they pop up to cut the risk of equipment damage. With its 20ms reaction time, the unit quickly kicks into gear to deliver speedy fault response. Dual-channel surveillance means it watches over two safety devices, so you're spared the fuss of wiring extra modules. Thanks to the relay's solid state outputs, it automatically keeps your controller up-to-date about your safety system's status.
• Built-in LED indicators show input and output status, letting you make quick spot checks
• Supports DIN rail mounting for wide compatibility
• Labelled front plate for simple connection identification
• Compact dimensions of 99 (L) x 99 (W) x 114mm (D) to slot into busy cabinets
• Supports DIN rail mounting for wide compatibility
• Labelled front plate for simple connection identification
• Compact dimensions of 99 (L) x 99 (W) x 114mm (D) to slot into busy cabinets
Applications
• Packaging industry
• Material handling
• Warehouses
• Material handling
• Warehouses
What supply voltage do I need to use this safety relay?
The unit works with input voltages rated at 115V AC and 24V DC, making it a versatile fit for standard power supplies.
Liens connexes
- Schneider Electric Preventa XPS XPSAK 1 Auxiliary Contacts Safety Relay 120V ac, Dual-Channel 3 Safety Contacts
- Schneider Electric Preventa XPS AK 1 Auxiliary Contacts Safety Relay 24V ac/dc, Dual-Channel 3 Safety Contacts
- Schneider Electric Preventa XPS AT 4 Auxiliary Contacts Safety Relay 24V ac/dc, Dual-Channel 5 Safety Contacts
- Schneider Electric Preventa XPS DM 2 Auxiliary Contacts Safety Relay 24V dc, Single/Dual-Channel 2 Safety Contacts
- Schneider Electric Preventa XPS AR 2 Auxiliary Contacts Safety Relay 24V ac/dc, Dual-Channel 7 Safety Contacts
- Schneider Electric Preventa XPS BCE 1 Auxiliary Contacts Safety Relay 230V ac 2 Safety Contacts
- Schneider Electric Preventa XPS BCE 1 Auxiliary Contacts Safety Relay 24V ac/dc 2 Safety Contacts
- Schneider Electric Preventa XPS AF Safety Relay 24V ac/dc, Single/Dual-Channel 3 Safety Contacts