Omron G9SX, 24V dc Safety Relay, 3 Safety Contacts, 2

Sous-total (1 unité)*

490,25 €

(TVA exclue)

593,20 €

(TVA incluse)

Add to Basket
sélectionner ou taper la quantité
Temporairement en rupture de stock
  • 1 unité(s) expédiée(s) à partir du 12 janvier 2027
Besoin de plus? Cliquez sur " Vérifier les dates de livraison " pour plus de détails
Unité
Prix par unité
1 +490,25 €

*Prix donné à titre indicatif

N° de stock RS:
214-7693
Référence fabricant:
G9SX-ADA222-T15-RT DC24
Fabricant:
Omron
Recherchez des produits similaires en sélectionnant un ou plusieurs attributs.
Sélectionner tout

Marque

Omron

Product Type

Safety Relay

Safety Contacts

3

Contact Configuration

3PST

Number of Auxiliary Contacts

2

Reset Method

Automatic

Mount Type

DIN Track

Series

G9SX

Power Consumption

4W

Terminal Type

Screw

Time Delay

15 s

Standards/Approvals

UR, CSA, EN

Switching AC Voltage

250V ac

Contact Current

3A

Minimum Operating Temperature

-40°C

Switching DC Voltage

125V dc

Maximum Operating Temperature

85°C

Width

35.5mm

Height

100mm

Length

115mm

Hazardous Area Certification

No

Safety Category

1

Coil Voltage

24V dc

Omron G9SX Series Safety Relay, 24V DC Coil Voltage, 3PST Contact Configuration - G9SX-ADA222-T15-RT DC24


This safety relay provides monitored protection for machinery control circuits in industrial automation environments. It operates from a 24V DC supply and is designed for integration on a DIN rail alongside control and safety systems. The device offers multiple safety contacts and auxiliary outputs to manage and signal stopped conditions, and it functions with an automatic reset mode to resume operation following safety events.

Features and Benefits:


• 3 safety contacts delivering secure switching up to 3 A each • 2 auxiliary contacts for status signalling and control integration • 15 s adjustable time delay enabling delayed restart or sequencing functions • Screw terminals for robust field wiring and simple maintenance • Accepts 250V AC and 125V DC switching to handle varied loads • Power draw of 4W minimises supply loading in constrained panels

Applications


• Suitable for emergency stop circuit monitoring in production lines • Ideal for guarding interlock control in packaging machinery • Used for supervised drive enable/disable in conveyor systems • Can be used for safety-related sequencing with time-delayed restart • Used with control cabinets where DIN rail mounting is required

What Terminal arrangement is provided for installer wiring?


The unit uses screw-type terminals that permit secure conductor termination and straightforward replacement without specialised tools.

How does the device behave after a safety trip?


It employs an automatic reset method so the outputs will restore once fault conditions clear and the supply is stable.

What approvals support use in regulated installations?


Certification includes recognised third-party approvals aligned with widely adopted electrical safety standards permitting use in compliant systems.

What environmental extremes can it withstand?


The relay is rated to operate across a temperature range from -40 °C up to 85 °C, suitable for demanding industrial locations.

Liens connexes

Soyez le/la premier·ère à être informé de nos nouveautés produits et de nos offres spéciales.

adresse e-mail

Les données personnelles que vous nous fournissez en vous inscrivant à cette liste de diffusion seront traitées conformément à notre politique de confidentialité.