TE Connectivity 6-1415, 18V Safety Relay
- N° de stock RS:
- 508-932
- Numéro d'article Distrelec:
- 304-61-752
- Référence fabricant:
- 6-1415017-1
- Fabricant:
- TE Connectivity
Sous-total (1 paquet de 10 unités)*
222,01 €
(TVA exclue)
268,63 €
(TVA incluse)
Frais de livraison offerts pour toute commande de plus de 90,00 €
Stocké-e par le fabricant
- Prêt à être expédié à partir du 21 décembre 2026
Besoin de plus? Cliquez sur " Vérifier les dates de livraison " pour plus de détails
Paquet(s) | le paquet | Prix par unité* |
|---|---|---|
| 1 + | 222,01 € | 22,201 € |
*Prix donné à titre indicatif
- N° de stock RS:
- 508-932
- Numéro d'article Distrelec:
- 304-61-752
- Référence fabricant:
- 6-1415017-1
- Fabricant:
- TE Connectivity
Spécifications
Documentation technique
Législations et de normes
Détails du produit
Recherchez des produits similaires en sélectionnant un ou plusieurs attributs.
Sélectionner tout | Attribut | Valeur |
|---|---|---|
| Marque | TE Connectivity | |
| Product Type | Safety Relay | |
| Contact Configuration | 5 NO/1 NC | |
| Mount Type | Printed Circuit Board | |
| Power Consumption | 1200mW | |
| Series | 6-1415 | |
| Terminal Type | PCB Terminal | |
| Contact Current | 8A | |
| Switching AC Voltage | 400V ac | |
| Standards/Approvals | VDE Certificate | |
| Minimum Operating Temperature | -25°C | |
| Maximum Operating Temperature | 70°C | |
| Width | 16.51mm | |
| Height | 16.5mm | |
| Length | 55mm | |
| Hazardous Area Certification | No | |
| Coil Voltage | 18V | |
| Sélectionner tout | ||
|---|---|---|
Marque TE Connectivity | ||
Product Type Safety Relay | ||
Contact Configuration 5 NO/1 NC | ||
Mount Type Printed Circuit Board | ||
Power Consumption 1200mW | ||
Series 6-1415 | ||
Terminal Type PCB Terminal | ||
Contact Current 8A | ||
Switching AC Voltage 400V ac | ||
Standards/Approvals VDE Certificate | ||
Minimum Operating Temperature -25°C | ||
Maximum Operating Temperature 70°C | ||
Width 16.51mm | ||
Height 16.5mm | ||
Length 55mm | ||
Hazardous Area Certification No | ||
Coil Voltage 18V | ||
- Pays d'origine :
- CZ
The TE Connectivity Power relay integrates advanced engineering with robust functionality, perfect for demanding applications in various industrial settings. Designed around force-guided technology, this monostable relay operates efficiently under a variety of conditions, ensuring reliable performance even in critical environments. It excels at managing electrical loads with precision, offering both performance and safety in its implementation. This innovative solution is well-suited for machine control, emergency shut-off systems, and elevator control, making it a versatile choice for professionals seeking performance without compromise. With a coil voltage rating of 18 VDC and a power rating of 1200 mW, this relay serves as a dependable component in your electrical architecture, facilitating seamless operations in your applications.
Robust design enhances longevity and reliability
Force-guided contacts ensure safety even in failure scenarios
Compact dimensions allow for flexible integration into various systems
Wave solder capability facilitates simplified manufacturing processes
Rated for 8 A continuous current, perfect for high-demand applications
Environmental resistance ensures performance in temperatures up to 70 °C
Liens connexes
- TE Connectivity SRL7 7 Safety Contacts
- TE Connectivity 141501, 24V Relay
- TE Connectivity 3-1415 Socket Relay Socket, for use with Relays
- TE Connectivity 9-1415 2 Way Socket Relay Socket, for use with Relays
- TE Connectivity 5-1415 Series Electromechanical Interface Relay 24V Coil, SPDT
- Himalayan 1415 Black Steel Toe Capped Unisex Safety Boots 6, EU 40 EN 20345:2011
- TE Connectivity 4-1415 Series Electromechanical Interface Relay 230V Coil, DPDT
- TE Connectivity Board Safety Relay 4-Pole, 3 NO/1 NC
