ITL Insulated Tools Ltd Safety Knife with Knife Blade Blade Retractable 225 mm
- N° de stock RS:
- 283-7752
- Référence fabricant:
- 1840
- Fabricant:
- ITL Insulated Tools Ltd
Sous-total (1 unité)*
42,45 €
(TVA exclue)
51,36 €
(TVA incluse)
Frais de livraison offerts pour toute commande de plus de 90,00 €
En stock
- Plus 18 unité(s) expédiée(s) à partir du 20 novembre 2026
Besoin de plus? Cliquez sur " Vérifier les dates de livraison " pour plus de détails
Unité | Prix par unité |
|---|---|
| 1 + | 42,45 € |
*Prix donné à titre indicatif
- N° de stock RS:
- 283-7752
- Référence fabricant:
- 1840
- Fabricant:
- ITL Insulated Tools Ltd
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
| Marque | ITL Insulated Tools Ltd | |
| Knife Type | Safety | |
| Product Type | Safety Knife | |
| Number of Blades | 1 | |
| Blade Type | Knife Blade | |
| Retractable | Yes | |
| Height Safe | No | |
| Overall Length | 225mm | |
| Blade Length | 225mm | |
| Blade Width | 33mm | |
| Blade Material | Hardened Steel | |
| Standards/Approvals | IEC60900, Category ’C’, VDE | |
| Handle Material | Nylon Thermoplastic | |
| Sélectionner tout | ||
|---|---|---|
Marque ITL Insulated Tools Ltd | ||
Knife Type Safety | ||
Product Type Safety Knife | ||
Number of Blades 1 | ||
Blade Type Knife Blade | ||
Retractable Yes | ||
Height Safe No | ||
Overall Length 225mm | ||
Blade Length 225mm | ||
Blade Width 33mm | ||
Blade Material Hardened Steel | ||
Standards/Approvals IEC60900, Category ’C’, VDE | ||
Handle Material Nylon Thermoplastic | ||
Statut RoHS : Exempté
- Pays d'origine :
- GB
The ITL Insulated Tools Ltd Hacking Knife with Insulation Material made of Nylon Thermoplastic is a resilient and versatile cutting tool designed for precision and durability. The use of Nylon Thermoplastic as the insulation material enhances the knife's overall performance and safety features.
Withstand extreme impact and abrasion
Flame Retardant
Stronger and harder than PVC coated tools
100% Production Tested
Liens connexes
- ITL Insulated Tools Ltd Cable Knife VDE/1000V Approved 110 mm Blade
- ITL Insulated Tools Ltd Cable Knife VDE/1000V Approved 65 mm Blade Hardened Steel
- Stanley Retractable Blade Utility Knife with Knife Blade Retractable 170 mm
- Slice Retractable Utility Knife with Safety Knife Blade Blade Retractable 61.8 mm
- Stanley Compact Retractable Blade Utility Knife with Knife Blade Retractable 135 mm
- Avit Knife with Retractable Blade Retractable
- Starrett Knife with Knife Blade Retractable
- Stanley Titan Retractable Blade Utility Knife with Knife Blade Retractable 185 mm