Stanley Folding Fixed Blade Utility Knife with Knife Blade 140 mm

Actuellement indisponible
Nous ne savons pas si cet article sera de nouveau disponible. RS a l'intention de le retirer de son assortiment sous peu.
N° de stock RS:
555-641
Référence fabricant:
STHT10424-0
Fabricant:
Stanley
Recherchez des produits similaires en sélectionnant un ou plusieurs attributs.
Sélectionner tout

Marque

Stanley

Product Type

Folding Fixed Blade Utility Knife

Knife Type

Retractable

Blade Type

Knife

Retractable

No

Blade Length

140mm

Blade Width

30mm

Blade Material

Steel

Standards/Approvals

BS EN 61340-5-1:2007, ANSI/ESD S20.20:2014

Handle Material

Bi-Material

Statut RoHS : Exempté

Pays d'origine :
CN

Stanley STHT10424-0 Series Safety Knife, 140mm Blade Length, Folding Knife Type - STHT10424-0


This safety knife is a versatile folding utility knife designed to enhance cutting efficiency in various tasks. Ideal for use in sectors such as automation and mechanical industries, it features a blade length of 140mm, facilitating precise cuts. The robust construction meets the demands of professionals who require a dependable tool for daily use.

Features & Benefits


• Folding design allows for easy portability and storage
• Non-retractable feature ensures constant blade exposure during use
• Compatible with standard utility knife blades for diverse usage
• Heavy-duty blade construction enhances durability and cutting performance
• Streamlined design promotes ease of handling and manoeuvrability

Applications


• Utilised in assembly and disassembly of electrical components
• Ideal for cutting through packaging materials in logistics
• Effective on construction sites for various cutting tasks
• Effective in manufacturing for precision cutting of materials
• Suitable for use in repair and maintenance activities

How does the folding mechanism contribute to safety during transport?


The folding mechanism secures the blade when not in use, reducing the risk of accidental cuts during transport or storage, making it a safer choice for professionals on the move.

What type of materials can be cut effectively with this knife?


It is designed to cut through various materials, including cardboard, plastic sheeting, and thin metals, making it adaptable for multiple industrial applications where different materials are handled.

How does the knife's design enhance user comfort during extended use?


The streamlined design and folding mechanism ensure a comfortable grip, reducing hand fatigue during prolonged tasks, making it suitable for workers who require a reliable cutting tool throughout the day.

Liens connexes

Soyez le/la premier·ère à être informé de nos nouveautés produits et de nos offres spéciales.

adresse e-mail

Les données personnelles que vous nous fournissez en vous inscrivant à cette liste de diffusion seront traitées conformément à notre politique de confidentialité.