uvex Uvex 2 Black, Orange Metal Free Toe Capped Unisex Safety Boots 12, EU 47 DIN EN ISO 20345:2022+A1:2024 S3L FO LG SC

Sous-total (1 paire)*

209,87 €

(TVA exclue)

253,94 €

(TVA incluse)

Add to Basket
sélectionner ou taper la quantité
En stock
  • Plus 7 unité(s) expédiée(s) à partir du 24 novembre 2026
Besoin de plus? Cliquez sur " Vérifier les dates de livraison " pour plus de détails
Paire(s)
la paire
1 +209,87 €

*Prix donné à titre indicatif

N° de stock RS:
273-9741
Référence fabricant:
6503347
Fabricant:
uvex
Recherchez des produits similaires en sélectionnant un ou plusieurs attributs.
Sélectionner tout

Marque

uvex

Series

Uvex 2

Product Type

Safety Boots

Gender

Unisex

Size EU

47

Size UK

12

Closure Type

Lace Up

Colour

Black, Orange

Safety Toe Type

Metal Free

Additional Safety Features

Anti-Static, Fuel Oil Resistant, Water Resistant Upper

Midsole Material

Non-Metallic

Resistance Features

Fuel Oil, Water Penetration

Size US

13

Safety Rating EN ISO 20345

Yes

Standards/Approvals

DIN EN ISO 20345:2022+A1:2024 S3L FO LG SC SR

Slip Resistance Rating

SRC

Sole Material

Dual Density Polyurethane

Upper Material

Leather

Statut RoHS : Exempté

Pays d'origine :
IT

Uvex Series 2 Safety Boots, UK12 Size, Black - 6503347


This safety boot provides protective footwear for industrial environments where slip resistance and liquid exposure are concerns. Constructed with a leather upper and designed for unisex use, they deliver foot protection without metallic components and are rated to current EN/ISO safety standards for use in workplaces requiring S3L performance.

Features and Benefits:


• Metal-free toe and non-metallic midsole reduce magnetic interference
• Dual-density polyurethane sole offers shock absorption and durability
• SRC-rated slip resistance improves grip on wet and oily surfaces
• Anti-static construction manages electrostatic discharge risks
• Water-resistant upper prevents liquid penetration during tasks

Applications


• Suitable for warehouse and logistics floor environments
• Appropriate for maintenance work in fuel-handling areas
• Used for site inspections where metal detectors operate
• Ideal for outdoor works in variable weather conditions

What certification confirms its protective performance?


It meets DIN EN ISO 20345:2022+A1:2024 S3L FO LG SC SR standards.

How does the sole behave on oil-contaminated surfaces?


The SRC-rated tread compound provides tested slip resistance on both ceramic and steel surfaces contaminated with oil.

Is the footwear suitable for users requiring anti-static properties?


Yes, the construction includes anti-static features to control electrostatic discharge.

Which materials avoid metal components in the protective elements?


The toe cap and midsole are manufactured from non-metallic materials.

What size conversions are available for users outside the UK?


The listed UK 12 corresponds to EU 47 and US 13 sizing.

Liens connexes

Soyez le/la premier·ère à être informé de nos nouveautés produits et de nos offres spéciales.

adresse e-mail

Les données personnelles que vous nous fournissez en vous inscrivant à cette liste de diffusion seront traitées conformément à notre politique de confidentialité.