uvex Uvex 2 Black, Orange Metal Free Toe Capped Unisex Safety Boots 10.5, EU 45 DIN EN ISO 20345:2022+A1:2024 S3L FO LG

Sous-total (1 paire)*

209,87 €

(TVA exclue)

253,94 €

(TVA incluse)

Add to Basket
sélectionner ou taper la quantité
Informations sur le stock actuellement non accessibles - Veuillez vérifier plus tard
Paire(s)
la paire
1 +209,87 €

*Prix donné à titre indicatif

N° de stock RS:
273-9740
Référence fabricant:
6503345
Fabricant:
uvex
Recherchez des produits similaires en sélectionnant un ou plusieurs attributs.
Sélectionner tout

Marque

uvex

Series

Uvex 2

Product Type

Safety Boots

Gender

Unisex

Size EU

45

Size UK

10.5

Colour

Black, Orange

Closure Type

Lace Up

Safety Toe Type

Metal Free

Resistance Features

Fuel Oil, Water Penetration

Size US

11.50

Midsole Material

Non-Metallic

Additional Safety Features

Anti-Static, Fuel Oil Resistant, Water Resistant Upper

Safety Rating EN ISO 20345

Yes

Slip Resistance Rating

SRC

Sole Material

Dual Density Polyurethane

Standards/Approvals

DIN EN ISO 20345:2022+A1:2024 S3L FO LG SC SR

Upper Material

Leather

Statut RoHS : Exempté

Pays d'origine :
IT

Uvex Series 2 Safety Boots, Metal Free Safety Toe, Dual Density Polyurethane Sole - 6503345


This safety boot provides protective footwear for industrial environments where electrical neutrality and fuel exposure are concerns. They combine a leather upper with anti-static properties and resistance to fuel oil and water penetration. Designed for unisex users, the lace-up construction supports a secure fit and routine use in mixed-site conditions while meeting current EN/ISO safety standards.

Features and Benefits:


• Metal-free safety toe provides impact protection without metallic components
• Non-metallic midsole offers penetration resistance and reduced weight
• Dual-density PU sole delivers Durable support for high-traffic workplaces
• SRC slip-resistant tread resists skidding on varied surfaces
• Water-resistant leather upper reduces moisture ingress during shifts

Applications


• Suitable for warehouse and logistics operations with spill hazards
• Ideal for maintenance tasks involving exposure to fuel oil
• Used for construction zones requiring non-metallic toe protection
• Can be used on mixed indoor/outdoor sites needing slip resistance

What standards does the product conform to?


It is certified to DIN EN ISO 20345:2022+A1:2024 S3L FO LG SC SR.

Which safety characteristics address electrical discharge?


Anti-static construction reduces build-up and assists controlled dissipation during use.

How are slip and chemical exposures managed?


The SRC-rated outsole provides superior grip while the sole and upper resist fuel oil contact.

What sizing and colour options are specified?


Available in UK 10.5 corresponding to EU 45 and US 11.5 in black and orange.

Which materials minimise metal detection issues?


The combination of a leather upper, metal-free toe and non-metallic midsole removes metallic components.

Liens connexes

Soyez le/la premier·ère à être informé de nos nouveautés produits et de nos offres spéciales.

adresse e-mail

Les données personnelles que vous nous fournissez en vous inscrivant à cette liste de diffusion seront traitées conformément à notre politique de confidentialité.