BMI 200 mm Stainless Steel Ruler
- N° de stock RS:
- 283-7959
- Numéro d'article Distrelec:
- 180-86-102
- Référence fabricant:
- 962 120 R, 200MM
- Fabricant:
- BMI
Actuellement indisponible
Nous ne savons pas si cet article sera de nouveau en stock, il n'est plus vendu par le fabricant.
- N° de stock RS:
- 283-7959
- Numéro d'article Distrelec:
- 180-86-102
- Référence fabricant:
- 962 120 R, 200MM
- Fabricant:
- BMI
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
| Marque | BMI | |
| Length | 200mm | |
| Product Type | Ruler | |
| Material | Stainless Steel | |
| Finish | Stainless Steel | |
| Flexible | Yes | |
| Folding | No | |
| Standards/Approvals | No | |
| Sélectionner tout | ||
|---|---|---|
Marque BMI | ||
Length 200mm | ||
Product Type Ruler | ||
Material Stainless Steel | ||
Finish Stainless Steel | ||
Flexible Yes | ||
Folding No | ||
Standards/Approvals No | ||
Statut RoHS : Exempté
- Pays d'origine :
- DE
The Steel graduated ruler made of rust-resistant, hard-rolled spring steel. Most up to date manufacturing process permits sharp division markings which are largely friction-resistant, insensitive to chemicals, greases and oils. It has good reading-off properties due to matt surfaces.
Rounded edges
Accuracy class Class II
Liens connexes
- BMI 300 mm Stainless Steel Ruler Metric
- BMI 150 mm Stainless Steel Ruler Metric
- BMI 500 mm Stainless Steel Ruler Metric
- Facom 200 mm Stainless Steel Ruler Metric
- MikronTec 2 mm Stainless Steel Ruler Metric
- Vogel 200 mm Stainless Spring Steel Ruler Metric
- MikronTec 2 mm Stainless Steel Ruler Metric, UKAS
- MikronTec 200 mm Stainless Steel Straight Edge Metric