RS PRO 300 mm Steel Ruler Imperial, Metric, UKAS

Sous-total (1 unité)*

64,04 €

(TVA exclue)

77,49 €

(TVA incluse)

Add to Basket
sélectionner ou taper la quantité
En stock
  • Plus 2 109 unité(s) expédiée(s) à partir du 09 novembre 2026
  • Plus 625 unité(s) expédiée(s) à partir du 07 décembre 2026
  • Plus 625 unité(s) expédiée(s) à partir du 18 janvier 2027
Besoin de plus? Cliquez sur " Vérifier les dates de livraison " pour plus de détails
Unité
Prix par unité
1 +64,04 €

*Prix donné à titre indicatif

N° de stock RS:
219-7300
Fabricant:
RS PRO
Recherchez des produits similaires en sélectionnant un ou plusieurs attributs.
Sélectionner tout

Marque

RS PRO

Product Type

Ruler

Length

300mm

Unit of Measure

Imperial, Metric

Material

Steel

Width

25mm

Finish

Polished

Flexible

No

Height Safe

Yes

Folding

No

Standards/Approvals

Ref 73/362/EEC, EEC Class I

Calibrated

UKAS

Statut RoHS : Exempté

Pays d'origine :
CN

RS PRO Rigid Steel Metric Rulers


Introducing rigid steel rulers from our own brand RS PRO, a selection of high quality and durable metric rulers designed for measuring with precision and assisting with a variety of tasks requiring straight and accurate lines.

This range of RS PRO rulers is manufactured using stainless steel offering a durable and long-lasting product that can be used in a wide range of applications, with high impact and corrosion resistance making them ideal for use on-site. The ruler's face has graduations etched from precise glass masters with metric measurements allowing you to measure in cm (centimetres) or mm (millimetres), providing class II precision with excellent accuracy. When not in use, the ruler can also be safely stored to a tool cabinet hook via a hole featured at one end.

Features and Benefits


  • The ruler is 30 cm in length

  • Metric measurements

  • Durable stainless steel design ensures a durable and long-lasting product

  • Graduations etched from precise glass masters ensuring accuracy at all times

  • Measurements in inches and metrics available on each side

  • High-quality class II rulers

  • Hole at one end for safe storage

  • Applications


    Rulers are a type of measurement tool used to measure an object's length or edge precisely or be used as a guide for drawing and scoring straight lines. Rulers are manufactured using a wide range of materials including steel, plastic, and wood and are available in metric measurements, imperial measurements, or both. Rulers are used in a wide range of applications including

    DIY

    Construction

    Education

    Art & Design

    Carpentry

    Production

    Is this double-sided?


    This range of stainless steel rulers are double-sided and feature cm ruler measurements on one side and inch ruler measurements on the other.

    Liens connexes

    Soyez le/la premier·ère à être informé de nos nouveautés produits et de nos offres spéciales.

    adresse e-mail

    Les données personnelles que vous nous fournissez en vous inscrivant à cette liste de diffusion seront traitées conformément à notre politique de confidentialité.