RS PRO 150 mm Steel Ruler Imperial, Metric, UKAS
- N° de stock RS:
- 219-7296
- Fabricant:
- RS PRO
Sous-total (1 unité)*
60,93 €
(TVA exclue)
73,73 €
(TVA incluse)
Frais de livraison offerts pour toute commande de plus de 90,00 €
En stock
- Plus 1 645 unité(s) expédiée(s) à partir du 19 octobre 2026
- Plus 220 unité(s) expédiée(s) à partir du 26 octobre 2026
- Plus 1 800 unité(s) expédiée(s) à partir du 23 novembre 2026
Besoin de plus? Cliquez sur " Vérifier les dates de livraison " pour plus de détails
Unité | Prix par unité |
|---|---|
| 1 + | 60,93 € |
*Prix donné à titre indicatif
- N° de stock RS:
- 219-7296
- Fabricant:
- RS PRO
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
| Marque | RS PRO | |
| Unit of Measure | Imperial, Metric | |
| Length | 150mm | |
| Product Type | Ruler | |
| Material | Steel | |
| Width | 19mm | |
| Finish | Polished | |
| Flexible | No | |
| Folding | No | |
| Height Safe | Yes | |
| Standards/Approvals | No | |
| Calibrated | UKAS | |
| Sélectionner tout | ||
|---|---|---|
Marque RS PRO | ||
Unit of Measure Imperial, Metric | ||
Length 150mm | ||
Product Type Ruler | ||
Material Steel | ||
Width 19mm | ||
Finish Polished | ||
Flexible No | ||
Folding No | ||
Height Safe Yes | ||
Standards/Approvals No | ||
Calibrated UKAS | ||
Statut RoHS : Exempté
- Pays d'origine :
- CN
RS PRO Rigid Steel Metric Rulers
Introducing rigid steel rulers from our own brand RS PRO, a selection of high quality and durable metric rulers designed for measuring with precision and assisting with a variety of tasks requiring straight and accurate lines.
This range of RS PRO rulers is manufactured using stainless steel offering a durable and long-lasting product that can be used in a wide range of applications, with high impact and corrosion resistance making them ideal for use on-site. The ruler's face has graduations etched from precise glass masters with metric measurements allowing you to measure in cm (centimetres) or mm (millimetres), providing class II precision with excellent accuracy. When not in use, the ruler can also be safely stored to a tool cabinet hook via a hole featured at one end.
Features and Benefits
Applications
Rulers are a type of measurement tool used to measure an object's length or edge precisely or be used as a guide for drawing and scoring straight lines. Rulers are manufactured using a wide range of materials including steel, plastic, and wood and are available in metric measurements, imperial measurements, or both. Rulers are used in a wide range of applications including
DIY
Construction
Education
Art & Design
Carpentry
Production
Is this double-sided?
This range of stainless steel rulers are double-sided and feature cm ruler measurements on one side and inch ruler measurements on the other.
Liens connexes
- RS PRO 150 mm Steel Ruler Imperial UKAS
- Mitutoyo 150 mm Steel Ruler Imperial/Metric, UKAS
- RS PRO 300 mm Steel Ruler Imperial UKAS
- CK 150 mm Stainless Steel Ruler Metric UKAS
- RS PRO 1.2 m Steel Ruler Imperial UKAS
- RS PRO 150 mm Steel Ruler Imperial, Metric
- RS PRO 300 mm Stainless Steel Ruler Imperial UKAS
- RS PRO 150 mm Steel Rule Imperial UKAS