E+E Elektronik PT1000 Temperature Sensor, 55mm Long, +105°C Max

Indisponible
RS n'aura plus ce produit en stock.
N° de stock RS:
285-7450
Numéro d'article Distrelec:
300-73-019
Référence fabricant:
EE461-TP4K0.5
Fabricant:
E+E Elektronik
Recherchez des produits similaires en sélectionnant un ou plusieurs attributs.
Sélectionner tout

Marque

E+E Elektronik

Sensor Type

PT1000

Probe Length

55mm

Minimum Temperature Sensed

-30°C

Maximum Temperature Sensed

+105°C

Pays d'origine :
CZ
The cable sensor is a versatile solution for passive temperature measurement in the air and technical gases. With a variety of sensing elements available, including Pt100, Pt1000, Ni1000, and NTC, this sensor offers accurate temperature measurement in various environments. The product-specific information printed along the cable allows for easy identification of the sensing element type, enhancing usability and convenience.

Available with Pt100, Pt1000, Ni1000, and NTC sensing elements for precise temperature measurement
Protection class IP67 / NEMA 4 for durability in harsh environments
2-wire and 4-wire connection options for flexible installation
Operating temperature range of -30...+105 °C for reliable performance in diverse conditions
Response time of less than 1 minute for quick temperature readings

Liens connexes