E+E Elektronik PT1000 Temperature Sensor, 55mm Long, 2 Wire
- N° de stock RS:
- 283-5837
- Numéro d'article Distrelec:
- 300-73-020
- Référence fabricant:
- EE461-TP4K2
- Fabricant:
- E+E Elektronik
Informations sur le stock actuellement non accessibles
- N° de stock RS:
- 283-5837
- Numéro d'article Distrelec:
- 300-73-020
- Référence fabricant:
- EE461-TP4K2
- Fabricant:
- E+E Elektronik
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
| Marque | E+E Elektronik | |
| Sensor Type | PT1000 | |
| Probe Length | 55mm | |
| Number Of Wires | 2 | |
| Sélectionner tout | ||
|---|---|---|
Marque E+E Elektronik | ||
Sensor Type PT1000 | ||
Probe Length 55mm | ||
Number Of Wires 2 | ||
- Pays d'origine :
- CZ
The temperature cable sensor designed for passive temperature measurement in the air and technical gases. Suitable for use in heating, ventilation, air conditioning, process control, building automation, and climate control applications, this cable sensor features a protection class of IP67/NEMA 4 and offers 2-wire and 4-wire connection options. With various sensing elements available such as Pt100, Pt1000, Ni1000, and NTC, the ensures accurate temperature measurement in a range of environments.
IP67/NEMA 4 protection class ensures durability and reliability in challenging environments
Available with 2-wire and 4-wire connection options for flexibility in installation
Multiple sensing elements including Pt100, Pt1000, Ni1000, and NTC for accurate temperature measurement
Operating temperature range of -30 to +105 °C (-22 to +221 °F) suitable for a variety of applications
Stainless steel sensor sleeve and PVC cable material for longevity and durability
Response time of less than 1 minute for quick and efficient temperature readings
Available with 2-wire and 4-wire connection options for flexibility in installation
Multiple sensing elements including Pt100, Pt1000, Ni1000, and NTC for accurate temperature measurement
Operating temperature range of -30 to +105 °C (-22 to +221 °F) suitable for a variety of applications
Stainless steel sensor sleeve and PVC cable material for longevity and durability
Response time of less than 1 minute for quick and efficient temperature readings
Liens connexes
- E+E Elektronik PT1000 Temperature Sensor +105°C Max
- E+E Elektronik PT100 Temperature Sensor +105°C Max
- E+E Elektronik Ni1000 Temperature Sensor 2 Wire, +105°C Max
- E+E Elektronik PT1000 Temperature Sensor 2 Wire, ±0.3 °C +105°C Max
- E+E Elektronik PT1000 Temperature Sensor 2 Wire, ±0.3 °C +150°C Max
- E+E Elektronik PT1000 Temperature Sensor ±0.3 °C +70°C Max
- E+E Elektronik PT1000 Temperature Sensor ±0.3 °C +110°C Max
- E+E Elektronik PT1000 Temperature Sensor ±0.3 °C +60°C Max