DeWALT Rotary Tool DCD240N-XJ Cordless Rotary Tool, 700rpm
- N° de stock RS:
- 173-020
- Référence fabricant:
- DCD240N-XJ
- Fabricant:
- DeWALT
Sous-total (1 unité)*
566,61 €
(TVA exclue)
685,60 €
(TVA incluse)
Frais de livraison offerts pour toute commande de plus de 90,00 €
En stock
- Plus 2 unité(s) expédiée(s) à partir du 18 novembre 2026
Besoin de plus? Cliquez sur " Vérifier les dates de livraison " pour plus de détails
Unité | Prix par unité |
|---|---|
| 1 + | 566,61 € |
*Prix donné à titre indicatif
- N° de stock RS:
- 173-020
- Référence fabricant:
- DCD240N-XJ
- Fabricant:
- DeWALT
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
| Marque | DeWALT | |
| Product Type | Rotary Tool | |
| Multitool Type | Rotary Tool | |
| Corded/Cordless | Cordless | |
| Speed | 700rpm | |
| Number of Pieces | 12 | |
| Length | 285mm | |
| Sélectionner tout | ||
|---|---|---|
Marque DeWALT | ||
Product Type Rotary Tool | ||
Multitool Type Rotary Tool | ||
Corded/Cordless Cordless | ||
Speed 700rpm | ||
Number of Pieces 12 | ||
Length 285mm | ||
Statut RoHS : Exempté
- Pays d'origine :
- CN
The DeWALT 54V XR FLEXVOLT paddle mixer bare unit is the world's first 54V cordless dual handle paddle mixer designed for complete control and comfort during prolonged mixing sessions. With a 5-speed variable speed dial and a powerful 1000W motor, this mixer offers a complete range of material mixing capabilities, from 0−250 to 700 RPM. The dual handle design ensures maximum comfort and control, while the 160mm centre pull down swirl paddle enables quick and consistent mixing. This cordless mixer weighs only 7.1 kg, making it portable and easy to handle for various mixing projects.
5-speed variable speed dial for complete range of material mixing
Dual handle design for complete control and comfort during prolonged mixing
Standard M14 paddle connection for user-preferred paddle
160mm centre pull down swirl paddle for quick and consistent mixing
Max Torque (Hard) of 50 nm for powerful performance
Power Output of 1000W for efficient mixing
Battery Chemistry Li-Ion for long-lasting usage
Power Source Cordless for portability and convenience
No Load Speed of 0 to 700 RPM for versatile mixing applications
Liens connexes
- DeWALT Rotary Tool DCMAS5713N-XJ Cordless String Trimmer, 5800rpm
- DeWALT Rotary Tool DCG200NT-XJ Cordless Wall Chaser, 9000rpm
- DeWALT DCE555N-XJ XJ Cordless Drywall Cut Out Tool
- DeWALT DCV586MK-XJ 54V Cordless Power Tool Kit
- DeWALT DCM200NT-XJ XJ Cordless
- DeWALT DCM200N-XJ XJ Cordless
- DeWALT DCS Cordless Oscillating Tool, Cordless
- DeWALT XJ DCMPP568N-XJ Cordless 32 mm