SKF 31314 J2/QCL7ADF Taper 45 mm ID Roller Bearing, 100 mm OD
- N° de stock RS:
- 233-7096
- Référence fabricant:
- 31314 J2/QCL7ADF
- Fabricant:
- SKF
Visuel non contractuel
Sous-total (1 unité)*
1 225,86 €
(TVA exclue)
1 483,29 €
(TVA incluse)
Frais de livraison offerts pour toute commande de plus de 90,00 €
Stocké-e par le fabricant
- Prêt à être expédié à partir du 10 décembre 2026
Besoin de plus? Cliquez sur " Vérifier les dates de livraison " pour plus de détails
Unité | Prix par unité |
|---|---|
| 1 + | 1 225,86 € |
*Prix donné à titre indicatif
- N° de stock RS:
- 233-7096
- Référence fabricant:
- 31314 J2/QCL7ADF
- Fabricant:
- SKF
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
| Marque | SKF | |
| Product Type | Roller Bearing | |
| Inside Diameter | 45mm | |
| Bore Type | Tapered | |
| Standards/Approvals | No | |
| Cone Width | 38mm | |
| Outside Diameter | 100mm | |
| Bearing Type | Taper | |
| Sélectionner tout | ||
|---|---|---|
Marque SKF | ||
Product Type Roller Bearing | ||
Inside Diameter 45mm | ||
Bore Type Tapered | ||
Standards/Approvals No | ||
Cone Width 38mm | ||
Outside Diameter 100mm | ||
Bearing Type Taper | ||
- Pays d'origine :
- DE
The SKF single row tapered roller bearings are designed to accommodate combined loads, i.e. simultaneously acting radial and axial loads. The projection lines of the raceways meet at a common point on the bearing axis to provide a true rolling action and therefore low frictional moments during operation. The axial load carrying capacity of tapered roller bearings increases with increasing contact angle α. The size of the contact angle, which is usually between 10° and 30°, is related to the calculation factor e the larger the value of e, the larger the contact angle.
Low friction
Enhanced operational reliability
Rigid bearing application
A single row tapered roller bearing is typically adjusted against a second tapered roller bearing. By applying a preload, a rigid bearing application can be achieved.
Running-in perio
Liens connexes
- SKF 31314/CL7A Taper 70 mm ID Roller Bearing, 150 mm OD
- SKF 31316 J1/QCL7ADF Taper Roller 80 mm ID Tapered Roller Bearing, 170 mm OD
- SKF 30222 J2 Taper 110 mm ID Roller Bearing, 200 mm OD
- SKF 32317 J2 Taper 85 mm ID Roller Bearing, 180 mm OD
- SKF 32311 J2 Taper 55 mm ID Roller Bearing, 120 mm OD
- SKF 32316 J2 Taper 80 mm ID Roller Bearing, 170 mm OD
- SKF 30302 J2 Taper 15 mm ID Roller Bearing, 42 mm OD
- SKF 31311 J2/Q Taper 55 mm ID Roller Bearing, 120 mm OD