SKF 32005X/Q Taper 25 mm ID Roller Bearing, 47 mm OD
- N° de stock RS:
- 506-230
- Référence fabricant:
- 32005X/Q
- Fabricant:
- SKF
Bénéficiez d'une remise sur les achats en gros
Ajoutez 5 de plus pour économiser 4%
Consulter les options de prix de grosSous-total (1 unité)*
18,40 €
(TVA exclue)
22,26 €
(TVA incluse)
Frais de livraison offerts pour toute commande de plus de 90,00 €
En stock
- Plus 30 unité(s) expédiée(s) à partir du 11 novembre 2026
Besoin de plus? Cliquez sur " Vérifier les dates de livraison " pour plus de détails
Unité | Prix par unité | Économie |
|---|---|---|
| 1 - 4 | 18,40 € | - |
| 5 - 9 | 17,66 € | 4% |
| 10 - 24 | 17,30 € | 5% |
| 25 + | 16,94 € | 7% |
*Prix donné à titre indicatif
- N° de stock RS:
- 506-230
- Référence fabricant:
- 32005X/Q
- Fabricant:
- SKF
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
| Marque | SKF | |
| Product Type | Roller Bearing | |
| Inside Diameter | 25mm | |
| Bore Type | Tapered | |
| Cage Material | Sheet Metal | |
| Roller Material | Steel | |
| Outside Diameter | 47mm | |
| Static Load Rating | 32.5kN | |
| Cone Width | 15mm | |
| Number of Rows | 1 | |
| Limiting Speed | 14000rpm | |
| Standards/Approvals | No | |
| Bearing Dynamic Load Rating | 31kN | |
| End Type | Open | |
| Bearing Type | Taper | |
| Sélectionner tout | ||
|---|---|---|
Marque SKF | ||
Product Type Roller Bearing | ||
Inside Diameter 25mm | ||
Bore Type Tapered | ||
Cage Material Sheet Metal | ||
Roller Material Steel | ||
Outside Diameter 47mm | ||
Static Load Rating 32.5kN | ||
Cone Width 15mm | ||
Number of Rows 1 | ||
Limiting Speed 14000rpm | ||
Standards/Approvals No | ||
Bearing Dynamic Load Rating 31kN | ||
End Type Open | ||
Bearing Type Taper | ||
Statut RoHS : Exempté
SKF Roller Bearing, Tapered Bore Bearing Type, 25mm ID, 47mm OD - 32005 X/Q
Use this roller bearing from SKF to support fluid movement between rotating shafts and stationary machine parts. It has a smooth raceway that holds the rolling parts precisely, allowing the bearing to operate without vibration. Thanks to its compact inner diameter of 25mm, outer diameter of 47mm and race width of 15mm, this is an ideal choice for equipment where space is limited. A tapered bore design minimises friction and ensures quiet operation in your high-speed applications. An open-ended design allows for easy relubrication and at-a-glance visual inspections of the inner workings.
Features & Benefits
• Made of steel to provide strength and resist corrosion for long-lasting use
• Limiting speed of 15,000rpm for use with fast-moving applications
• Dynamic load rating of 27kN and static load rating of 32.5kN for safe use in heavy-duty equipment
Applications
• Hydraulic pumps
• Material handling equipment
• Conveyor systems
Can this roller bearing handle axial loads only?
No, this roller bearing can handle both axial and radial loads. It has single-row setup and cylindrical rolling parts that carry weight over a larger surface area than spherical alternatives, making it a reliable option for challenging jobs.
Liens connexes
- Timken 32005X Taper 25 mm ID Metric Roller Bearing, 47 mm OD
- FAG 32005-X-XL Taper 25 mm ID Roller Bearing, 47 mm OD
- RS PRO 32005 Taper 25 mm ID Metric Roller Bearing, 47 mm OD
- NTN 4T-32005X Taper Roller 25 mm ID Needle Roller Thrust Bearing, 47 mm OD
- SKF 30204 J2/Q Taper 20 mm ID Roller Bearing, 47 mm OD
- SKF 30205 J2/Q Taper 25 mm ID Roller Bearing, 52 mm OD
- SKF 32205 BJ2/Q Taper 25 mm ID Roller Bearing, 52 mm OD
- SKF 48220/Q Taper Roller Tapered Roller Bearing, 182.5 mm OD