- N° de stock RS:
- 174-8301
- Fabricant:
- RS PRO
Article en cours d'approvisionnement. Merci de bien vouloir nous contacter.
Prix L'unité (en boîte de 500)
13,445 €
(TVA exclue)
16,268 €
(TVA incluse)
Unité | Prix par unité | La Boite* |
---|---|---|
500 - 500 | 13,445 € | 6 722,50 € |
1000 - 2000 | 12,37 € | 6 185,00 € |
2500 + | 11,429 € | 5 714,50 € |
*prix conseillé
Produit de remplacement
Ce produit n'est pas disponible actuellement. Voici notre produit de remplacement:
- N° de stock RS:
- 174-8301
- Fabricant:
- RS PRO
Documentation technique
Législations et de normes
- Pays d'origine :
- TW
Détails du produit
Power Level, available from SPST to DPDT with a variety of options for actuator and actuator symbol.
• Mounting unit is available to simply the installation when several switches are required
• Wide variety of actuator shapes / styles with optional pad printed symbols
• Illuminated or non-illuminated models
• 8 and 10-terminal versions allowing independent LED circuit or additional integrated functions
• Wide variety of actuator shapes / styles with optional pad printed symbols
• Illuminated or non-illuminated models
• 8 and 10-terminal versions allowing independent LED circuit or additional integrated functions
Spécifications
Attribut | Valeur |
---|---|
Contact Configuration | DPDT |
Switch Operation | (On)-Off-(On) |
Panel Cut Out Width | 37mm |
Panel Cut Out Height | 21.1mm |
Contact Current Rating | 16 A |
Illuminated | No |
Actuator Colour | Black |
Mounting Type | Panel Mount |
IP Rating | IP67 |
Terminal Type | Quick Connect |
DC Voltage Rating | 30V |
AC Voltage Rating | 125 V, 250V |
Actuator Shape | Rectangular |
Panel Cut Out Size | 21.1 x 37mm |
Operating Temperature Range | -20 → +85°C |
Contact Material | Copper |
Minimum Operating Temperature | -20°C |
Maximum Operating Temperature | +85°C |
Case Material | Polyamide |
Contact Resistance | 20mΩ |