Bulgin, On-Off On-Off Pushbutton Panel Mount
- N° de stock RS:
- 678-352
- Référence fabricant:
- C5503ATBG3
- Fabricant:
- Bulgin
Actuellement indisponible
Nous ne savons pas si cet article sera de nouveau disponible. RS a l'intention de le retirer de son assortiment sous peu.
- N° de stock RS:
- 678-352
- Référence fabricant:
- C5503ATBG3
- Fabricant:
- Bulgin
Spécifications
Documentation technique
Législations et de normes
Détails du produit
Recherchez des produits similaires en sélectionnant un ou plusieurs attributs.
Sélectionner tout | Attribut | Valeur |
|---|---|---|
| Marque | Bulgin | |
| Product Type | Pushbutton | |
| Switch Operation | On-Off | |
| Panel Cutout Size | 27.3 x 12.3 mm | |
| Illuminated | No | |
| Series | C | |
| Actuator Colour | Black | |
| Terminal Type | Solder Lug | |
| Mount Type | Panel Mount | |
| Actuator Style | Rocker | |
| Maximum Operating Temperature | 85°C | |
| Switch Configuration | On-Off | |
| Standards/Approvals | UL CSA | |
| Sélectionner tout | ||
|---|---|---|
Marque Bulgin | ||
Product Type Pushbutton | ||
Switch Operation On-Off | ||
Panel Cutout Size 27.3 x 12.3 mm | ||
Illuminated No | ||
Series C | ||
Actuator Colour Black | ||
Terminal Type Solder Lug | ||
Mount Type Panel Mount | ||
Actuator Style Rocker | ||
Maximum Operating Temperature 85°C | ||
Switch Configuration On-Off | ||
Standards/Approvals UL CSA | ||
- Pays d'origine :
- TN
The Bulgin Robust rocker switch designed to provide reliable control in various electrical applications. Featuring a standard size and Durable construction, it supports up to 16A at 250Vac, making it perfect for heavy-duty use. The switch offers illuminated options for enhanced visibility, ensuring you always know its status at a glance. With a choice of bezel styles and custom cutting, it fits seamlessly into any panel design, demonstrating versatility in its application. Whether used in lighting, industrial machinery, or domestic appliances, this rocker switch stands out for its performance and dependability.
Illuminated options improve visibility in low-light conditions
Available in multiple bezel styles to match your panel design
RoHS compliant, contributing to environmental safety
Offers a splashproof option, increasing suitability for diverse applications
Features a variety of panel cut-out styles for custom fitting
Ideal for use in both industrial and domestic environments
Tested to UL and CSA standards, ensuring reliability and safety
Liens connexes
- Bulgin SPST, On-Off Rocker Switch Panel Mount
- Bulgin DPST, On-Off Rocker Switch Panel Mount
- Bulgin Illuminated, On-Off Rocker Switch Panel Mount
- Bulgin DPDT, On-Off-On Rocker Switch Panel Mount
- Bulgin Illuminated, On-Off-On Rocker Switch Panel Mount
- Bulgin, Off-On-Off Off-On-Off Rocker Switch Panel
- Bulgin, On-Off On-Off Rocker Switch Panel
- Bulgin SPST, On-Off On-Off Rocker Switch Panel
