HARTING SEK Series Cable, Flat, 1.27 mm Pitch, 14, 30.48 m Length

Visuel non contractuel

Sous-total (1 unité)*

467,57 €

(TVA exclue)

565,76 €

(TVA incluse)

Add to Basket
sélectionner ou taper la quantité
Temporairement en rupture de stock
  • Expédition à partir du 30 octobre 2026
Besoin de plus? Cliquez sur " Vérifier les dates de livraison " pour plus de détails
Unité
Prix par unité
1 +467,57 €

*Prix donné à titre indicatif

N° de stock RS:
742-858
Référence fabricant:
09180147007
Fabricant:
HARTING
Recherchez des produits similaires en sélectionnant un ou plusieurs attributs.
Sélectionner tout

Marque

HARTING

Cable Type

Flat

Product Type

Cable

Pitch

1.27mm

Voltage

300Vrms

Screened/Unscreened

Screened

American Wire Gauge

28AWG

Number of Conductors

14

Jacket Material

Polyvinyl Chloride

Series

SEK

Conductor Type

Shielded

Cable Length

30.48m

Standards/Approvals

UL PLCC/CL2

Jacket Colour

Grey

Hi-Flex

No

Fire Behaviour

VW-1

Minimum Operating Temperature

-20°C

Conductor Material

Copper

Maximum Operating Temperature

105°C

Pays d'origine :
DE
The HARTING Cables for insulation displacement termination are designed to provide reliable connections in various applications. This flat cable features a copper conductor and is suitable for environments requiring efficient signal transmission and durability.

Features & Benefits


Copper cable ensures excellent conductivity and reliable performance

AWG 28/7 provides flexibility for various installation needs

PVC jacket offers protection against environmental factors

Cable length of 30.48 m allows for versatile installation options

Shielded design reduces electromagnetic interference for improved signal integrity

Maximum operating temperature of 105 °C supports high-performance applications

Minimum operating temperature of -20 °C ensures functionality in colder environments

Complies with CE, RoHS, and UL standards for safety and reliability

14 conductors enhance capacity for complex wiring configurations

1.27 mm pitch facilitates easy integration into existing systems

Applications


Used in industrial automation systems

Suitable for control panels and switchgear assemblies

Employed in manufacturing and assembly lines

Installed in outdoor electrical enclosures

Effective in building automation for lighting and HVAC control

What is the maximum operating temperature?


The maximum operating temperature is 105 °C.

Is this product suitable for low-voltage DC circuits?


Yes, this flat cable is rated for 300 Vrms, making it suitable for low-voltage applications.

Is this product RoHS and REACH compliant?


Yes, this cable complies with RoHS and other relevant standards.

Liens connexes

Soyez le/la premier·ère à être informé de nos nouveautés produits et de nos offres spéciales.

adresse e-mail

Les données personnelles que vous nous fournissez en vous inscrivant à cette liste de diffusion seront traitées conformément à notre politique de confidentialité.