HARTING SEK Series Cable, Flat, 1.27 mm Pitch, 25, 30.48 m Length
- N° de stock RS:
- 742-862
- Référence fabricant:
- 09180257007
- Fabricant:
- HARTING
Visuel non contractuel
Sous-total (1 unité)*
526,60 €
(TVA exclue)
637,19 €
(TVA incluse)
Frais de livraison offerts pour toute commande de plus de 90,00 €
Temporairement en rupture de stock
- Expédition à partir du 05 janvier 2027
Besoin de plus? Cliquez sur " Vérifier les dates de livraison " pour plus de détails
Unité | Prix par unité |
|---|---|
| 1 + | 526,60 € |
*Prix donné à titre indicatif
- N° de stock RS:
- 742-862
- Référence fabricant:
- 09180257007
- Fabricant:
- HARTING
Spécifications
Documentation technique
Législations et de normes
Détails du produit
Recherchez des produits similaires en sélectionnant un ou plusieurs attributs.
Sélectionner tout | Attribut | Valeur |
|---|---|---|
| Marque | HARTING | |
| Cable Type | Flat | |
| Product Type | Cable | |
| Pitch | 1.27mm | |
| Voltage | 300Vrms | |
| Screened/Unscreened | Screened | |
| Number of Conductors | 25 | |
| American Wire Gauge | 28AWG | |
| Conductor Type | Shielded | |
| Series | SEK | |
| Jacket Material | PVC | |
| Cable Length | 30.48m | |
| Standards/Approvals | UL PLCC/CL2 | |
| Hi-Flex | No | |
| Jacket Colour | Grey | |
| Maximum Operating Temperature | 105°C | |
| Fire Behaviour | VW-1 | |
| Minimum Operating Temperature | -20°C | |
| Conductor Material | Copper | |
| Sélectionner tout | ||
|---|---|---|
Marque HARTING | ||
Cable Type Flat | ||
Product Type Cable | ||
Pitch 1.27mm | ||
Voltage 300Vrms | ||
Screened/Unscreened Screened | ||
Number of Conductors 25 | ||
American Wire Gauge 28AWG | ||
Conductor Type Shielded | ||
Series SEK | ||
Jacket Material PVC | ||
Cable Length 30.48m | ||
Standards/Approvals UL PLCC/CL2 | ||
Hi-Flex No | ||
Jacket Colour Grey | ||
Maximum Operating Temperature 105°C | ||
Fire Behaviour VW-1 | ||
Minimum Operating Temperature -20°C | ||
Conductor Material Copper | ||
- Pays d'origine :
- US
The HARTING Cables for insulation displacement termination are designed for efficient connectivity in various applications. This flat cable features a copper conductor and is suitable for environments requiring reliable performance and compliance with industry standards.
Features & Benefits
Copper cable ensures excellent conductivity and durability
AWG 28/7 provides a Compact design for space-constrained applications
PVC jacket offers protection against environmental factors
Cable length of 30.48 m allows for flexible installation options
Screened design reduces electromagnetic interference for improved signal integrity
Maximum operating temperature of 105 °C supports high-performance applications
Minimum operating temperature of -20 °C ensures functionality in cold environments
Complies with CE, RoHS, and UL standards for safety and reliability
25 conductors with a 1.27 mm pitch facilitate efficient wiring configurations
Applications
Used in industrial automation systems
Suitable for control panels and switchgear assemblies
Employed in manufacturing and assembly lines
Integrated into industrial networking environments
Applied in electrical distribution systems
What is the rated voltage for this product?
The maximum voltage for this flat cable is 300 Vrms.
Is this product suitable for low-voltage DC circuits?
Yes, this flat cable can be used in low-voltage DC applications.
Can this be used outdoors or in harsh environments?
The PVC jacket provides some protection, but suitability depends on specific environmental conditions.
Liens connexes
- HARTING SEK Series Cable 1.27 mm Pitch 30.48 m Length
- HARTING SEK Series Flat Cable 1.27 mm Pitch 30.48 m Length
- HARTING SEK Series Flat Cable 1.27 mm Pitch 30.48 m Length
- HARTING SEK Series Flat Cable 1.27 mm Pitch 30.48 m Length
- HARTING SEK Series Flat Cable 1.27 mm Pitch 30.48 m Length
- HARTING SEK Series Cable 1.27 mm Pitch 30.48 m Length
- HARTING SEK Series Cable 1.27 mm Pitch 30.48 m Length
- HARTING SEK Series Cable 1.27 mm Pitch 30.48 m Length
