Siretta SENTRY-G-LTE4 (EU) WITH ACCESSORIES RF Detector 2.6GHz SMA Connector, USB Mini-B

Offre groupée disponible

Sous-total (1 unité)*

474,47 €

(TVA exclue)

574,11 €

(TVA incluse)

Add to Basket
sélectionner ou taper la quantité
En stock
  • Plus 39 unité(s) expédiée(s) à partir du 15 décembre 2025
Besoin de plus? Cliquez sur " Vérifier les dates de livraison " pour plus de détails
Unité
Prix par unité
1 - 4474,47 €
5 - 9462,31 €
10 +450,76 €

*Prix donné à titre indicatif

N° de stock RS:
272-8579
Référence fabricant:
SENTRY-G-LTE4 (EU) WITH ACCESSORIES
Fabricant:
Siretta
Recherchez des produits similaires en sélectionnant un ou plusieurs attributs.
Sélectionner tout

Marque

Siretta

Maximum Frequency

2.6 GHzGHz

Minimum Frequency

700 MHz

Connector Type

SMA Connector, USB Mini-B

Dimensions

93mm x 67mm x 28mm

Weight

100g

Pays d'origine :
GB

SENTRY-G-LTE4 (EU) WITH ACCESSORIES


The SENTRY-G-LTE4 (EU) is a high performance, remote network signal analyser and cellular signal logger, dedicated to surveying and logging the 4G/LTE (EU), 3G/UMTS & 2G/GSM European networks.

Features & Benefits


Enhanced cellular surveying on LTE, 3G and 2G networks
Sequential logging of new and existing installations
User selectable survey logging options
Determine most suitable & reliable mobile operator
Evaluate “preferred” MNO’s performance over time
Determine cellular “hotspot” & “dropout” zones
Results are displayed clearly via the CloudSURVEY portal
Monitor network speed and performance

Additional Features


The unit can be left unattended to conduct surveys in a fixed location and automatically saving them. Four types of survey can be performed: a “FULL” survey (4G, 3G and 2G combined), 4G/LTE only, 3G/UMTS only & 2G/GSM only. The SENTRY-G-LTE4 (EU) also has the capability to monitor cellular registration time, socket connection times, TCP/IP registration, Ping time and upload-download speed testing.

SENTRY-G-LTE4 (EU) can save multiple surveys each with different logging options and all survey results can be viewed using the CloudSURVEY portal to clearly show the logged detail over the survey session. This can identify unreliable base-stations & intermittent cellular service which is not possible with spot surveys.

The SENTRY-G-LTE4 (EU) is an invaluable tool for understanding local network performance over hours, days and weeks to assist in the selection of reliable mobile network operators before cellular installations.

Physical Interfaces


3 x External LED Status indicators (Red, Green, Blue)
1 x SIM Card Reader for mini-SIM (2FF)
1 x RS232
1 x Mini-B USB Port
1 x Cellular Antenna SMA Connector
1 x GNSS SMA Connector
1 x RJ12 Power Connector

Supplied Accessories


1 x Cellular Antenna
1 x GPS Antenna
1 x 1.5M RS232 to USB-A Serial Cable
1 x 1M USB-A to USB-Mini B Cable
1 x Multi Head Mains Adaptor

Certifications


CE
RoHS

Liens connexes