Siretta SNYPER-LTE+ SPECTRUM (EU) V2 RF Detector 2.6 GHz USB 2.0, SMA Female Cellular Antenna
- N° de stock RS:
- 246-5666
- Référence fabricant:
- SNYPER-LTE+ SPECTRUM (EU) V2
- Fabricant:
- Siretta
Bénéficiez d'une remise sur les achats en gros
Ajoutez 5 de plus pour économiser 2%
Consulter les options de prix de grosSous-total (1 unité)*
1 004,64 €
(TVA exclue)
1 215,61 €
(TVA incluse)
Frais de livraison offerts pour toute commande de plus de 90,00 €
En stock
- Plus 44 unité(s) expédiée(s) à partir du 16 novembre 2026
- Plus 5 unité(s) expédiée(s) à partir du 23 novembre 2026
Besoin de plus? Cliquez sur " Vérifier les dates de livraison " pour plus de détails
Unité | Prix par unité | Économie |
|---|---|---|
| 1 - 4 | 1 004,64 € | - |
| 5 - 9 | 978,06 € | 2% |
| 10 + | 940,64 € | 6% |
*Prix donné à titre indicatif
- N° de stock RS:
- 246-5666
- Référence fabricant:
- SNYPER-LTE+ SPECTRUM (EU) V2
- Fabricant:
- Siretta
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
| Marque | Siretta | |
| Product Type | RF Detector | |
| Maximum Frequency | 2.6GHz | |
| Minimum Frequency | 700MHz | |
| Connector Type | USB 2.0, SMA Female Cellular Antenna | |
| Minimum Operating Temperature | -10°C | |
| Maximum Operating Temperature | 50°C | |
| Weight | 200g | |
| Standards/Approvals | CE | |
| Sélectionner tout | ||
|---|---|---|
Marque Siretta | ||
Product Type RF Detector | ||
Maximum Frequency 2.6GHz | ||
Minimum Frequency 700MHz | ||
Connector Type USB 2.0, SMA Female Cellular Antenna | ||
Minimum Operating Temperature -10°C | ||
Maximum Operating Temperature 50°C | ||
Weight 200g | ||
Standards/Approvals CE | ||
- Pays d'origine :
- RO
Siretta RF Detector, 2.60GHz Maximum Frequency, -10°C Minimum Operating Temperature - SNYPER-LTE+ SPECTRUM (EU) V2
This Siretta SNYPER-LTE+ SPECTRUM (EU) V2 RF detector is a compact, USB‑powered tool designed to identify and scan radio‑frequency transmissions across a wide cellular band. It connects via USB 2.0 for power and data and accepts an SMA female cellular antenna to extend sensitivity. The unit operates across typical indoor temperature ranges and is CE‑certified, making it suitable for portable signal‑finding tasks in controlled environments.
Features and Benefits:
• USB 2.0 power enables simple connection to laptops
• SMA female antenna port allows external antenna attachment
• Wide detection band from 700 MHz to 2.6 GHz supports cellular scanning
• Operates across -10°C to 50°C for varied ambient conditions
• Lightweight 200 g mass improves portability for field use
• SMA female antenna port allows external antenna attachment
• Wide detection band from 700 MHz to 2.6 GHz supports cellular scanning
• Operates across -10°C to 50°C for varied ambient conditions
• Lightweight 200 g mass improves portability for field use
Applications
• Suitable for handheld RF signal‑finder workflows
• Used with laptops as a USB‑powered RF detector tool
• Ideal for on‑site cellular antenna RF detector checks
• Can be used for quick sweeps with a Compact RF bug detector
• Suitable for technicians needing a portable RF detector
• Used with laptops as a USB‑powered RF detector tool
• Ideal for on‑site cellular antenna RF detector checks
• Can be used for quick sweeps with a Compact RF bug detector
• Suitable for technicians needing a portable RF detector
What Interface is required to power and operate the unit?
It uses a USB 2.0 connection for power and interfacing.
Which antenna connection type does it support?
The device provides an SMA female connector for cellular antennas.
What frequency range will it detect?
It covers signals from 700 MHz up to 2.60 GHz.
How portable is the device for field deployment?
The unit weighs 200 g and measures 141 mm in height for handheld use.
What environmental temperatures can it tolerate during operation?
It functions between -10°C and 50°C.
Liens connexes
- Siretta SNYPER-LTE+ (EU) V2 RF Detector 2.6 GHz SMA Female Cellular Antenna
- Siretta SNYPER-LTE+ SPECTRUM (EU) RF Detector 2.6 GHz
- Siretta SNYPER-LTE Graphyte(EU) V2 RF Detector 2.6 GHz
- Siretta SNYPER-LTE+ (USA) V2 RF Detector 2300 MHz SIM card reader, SMA Female Cellular Antenna
- Siretta SNYPER-LTE Graphyte (USA) v2 RF Detector 1.9 GHz
- Siretta SNYPER-LTE GRAPHYTE RF Detector 2.1 GHz SMA Male
- Siretta SNYPER-IOTS GRAPHYTE (GL) Data Logger 2100 MHz SMA Female Cellular Antenna, SMA for 3G/4G LTE and GNSS Port
- Siretta SNYPER-IOT GRAPHYTE (GL) RF Detector 2.1 GHz